Electroswitch D4G0111S

Switch Rotary SP11T 11 Round Shaft Solder Lug 1.5A 115VAC 28VDC
$ 29.91
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Electroswitch D4G0111S.

IHS

Datasheet2 pages20 years ago

Electro Sonic

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ElectroswitchD4G0111N
SWITCH, ROTARY, 28 VDC/115 VAC, 1.5 A AT 28 VDC, 0.5 A AT 115 VAC, 1, 2 TO 11
ElectroswitchC4D0112N-A
Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.5A 125VAC 28VDC
ElectroswitchD4C0112N
Switch Rotary SP12T 12 Round Shaft Solder Lug 1.5A 115VAC 28VDC
C&K ComponentsMG00L1NZQD
Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.25A 125VAC 28VDC Medical
C&K ComponentsA11215RNZQ
Switch, Rotary, 2.5A@125VAC; 350MA@250VDC, Solder TerminalS, SP, 12 PositionS
C&K ComponentsMA00L3NZQD
Switch Rotary SP10T 10 Round Shaft Solder Lug 0.25A 125VAC 28VDC Medical

Descriptions

Descriptions of Electroswitch D4G0111S provided by its distributors.

Switch Rotary SP11T 11 Round Shaft Solder Lug 1.5A 115VAC 28VDC
SWITCH, ROTARY; 1 POLE; 11 POSITIONS; 1.5A; 115V; SOLDER LUGS
SWITCH, ROTARY, SP11T, 1.5A, 115V; Product Range: D4 Series; Angle of Throw: 30 ; Contact Current AC Max: 500mA; Contact Current DC Max: 1.5A; Contact Voltage AC Max: 115V; Contact Voltage DC Max: 28V; No. of Switch Positions: 11 Position
Switch, Rotary, Sp11T, 1.5A, 115V; Rango De Producto:Serie D4; Ángulo De Tiro:30°; Contacto, Intensidad Ac Max:500Ma; Contacto, Intensidad Dc Max:1.5A; Contacto, Tensión Ac Max:115V; Contacto, Tensión Dc Max:28V; No. De Polos:1 Polos |Electroswitch D4G0111S

Manufacturer Aliases

Electroswitch has several brands around the world that distributors may use as alternate names. Electroswitch may also be known as the following names:

  • ELECTRO SWITCH CORP
  • ELECTROSW
  • ELECTROSWITC
  • ELECTRO SWIT
  • ELECTRO S
  • Electroswitch Inc
  • ELECTRO SWITCH WEYMOUTH MASS
  • ELECTROSWITCH ELECTRONIC PRODUCTS
  • Electroswitch Power Switches and Relays
  • ELECTROSWITCH SOUTHERN
  • ELECTRO SWI
  • ELECTROSWITCH CORPORATION
  • JBT Switch/Electroswitch
  • ELECTROSWITCH (OAK)
  • Gaynor
  • ELECTROSWITCH INCORPORATED
  • MF ELECTROSWITCH
  • ELECTROSWITCH ELECTR
  • ELECTROSWITCH/FORMERLY GAYNOR

Part Number Aliases

This part may be known by these alternate part numbers:

  • D4G0111S.