Electroswitch E4C0117N

Switch, Rotary, 28 VDC/115 VAC, 11 A @ 28 VDC, 9 A @ 115 VAC, 1, 2 to 17
$ 206.83
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Electroswitch E4C0117N.

IHS

Datasheet2 pages20 years ago

Master Electronics

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ElectroswitchD8G0117N
Switch Rotary SP17T 17 Round Shaft Solder Lug 2.25A 115VAC 28VDC
ElectroswitchC4D0112N-A
Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.5A 125VAC 28VDC
ElectroswitchD4C0112N
Switch Rotary SP12T 12 Round Shaft Solder Lug 1.5A 115VAC 28VDC
C&K ComponentsMG00L1NZQD
Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.25A 125VAC 28VDC Medical
GRAYHILL 56SD30-01-1-AJN Rotary Switch, 56 Series, Non Illuminated, 30 , 200 mA, 200 mA, 115 V
ROTARY SWITCH, SP12T, NON-SHORTING, FLATTED ACTUATOR, 200MA, 115VAC, PC PIN

Descriptions

Descriptions of Electroswitch E4C0117N provided by its distributors.

SWITCH, ROTARY, 28 VDC/115 VAC, 11 A @ 28 VDC, 9 A @ 115 VAC, 1, 2 TO 17
Rotary Switch, 17 Positions, SP17T, Latched, 11A, 28VDC, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded
Open Rotary Switches 2-17 POS/1 P/1 DECK
SWITCH, ROTARY, SP17T, 11A, 115V; No. of Poles: 1; No. of Switch Positions: 17; Angle of Throw: 20°; Contact Current AC Max: 9A; Contact Current DC Max: 11A; Contact Voltage AC Max: 115V; Contact Voltage DC Max: 28V; Circuitry: SPST
Switch, Rotary, Sp17T, 11A, 115V; Rango De Producto:Serie E4; Ángulo De Tiro:20°; Contacto, Intensidad Ac Max:9A; Contacto, Intensidad Dc Max:11A; Contacto, Tensión Ac Max:115V; Contacto, Tensión Dc Max:28V; No. De Polos:1 Polos |Electroswitch E4C0117N

Manufacturer Aliases

Electroswitch has several brands around the world that distributors may use as alternate names. Electroswitch may also be known as the following names:

  • ELECTRO SWITCH CORP
  • ELECTROSW
  • ELECTROSWITC
  • ELECTRO SWIT
  • ELECTRO S
  • Electroswitch Inc
  • ELECTRO SWITCH WEYMOUTH MASS
  • ELECTROSWITCH ELECTRONIC PRODUCTS
  • Electroswitch Power Switches and Relays
  • ELECTROSWITCH SOUTHERN
  • ELECTRO SWI
  • ELECTROSWITCH CORPORATION
  • JBT Switch/Electroswitch
  • ELECTROSWITCH (OAK)
  • Gaynor
  • ELECTROSWITCH INCORPORATED
  • MF ELECTROSWITCH
  • ELECTROSWITCH ELECTR
  • ELECTROSWITCH/FORMERLY GAYNOR

Part Number Aliases

This part may be known by these alternate part numbers:

  • E4C0117N.