Grayhill 56SDP30-01-1-AJN

Rotary Switch, SP12T, Non-shorting, Flatted Actuator, 200MA, 115VAC, Pc Pin
$ 17.832
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 56SDP30-01-1-AJN.

IHS

Datasheet4 pages8 years ago

Sager Electronics

Electro Sonic

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-37.75%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date2003-02-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

C&K ComponentsMC00L1NZQD
Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.25A 125VAC 28VDC Medical
C&K ComponentsMC12L1NZQF
Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.25A 125VAC 28VDC
C&K ComponentsMG00L1NZQF
Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.25A 125VAC 28VDC
GRAYHILL 56SD30-01-1-AJN Rotary Switch, 56 Series, Non Illuminated, 30 , 200 mA, 200 mA, 115 V
Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.2A 115VAC 30VDC
GRAYHILL 56SD36-01-1-AJN Rotary Switch, 56 Series, Non Illuminated, 36 , 200 mA, 200 mA, 115 V

Descriptions

Descriptions of Grayhill 56SDP30-01-1-AJN provided by its distributors.

ROTARY SWITCH, SP12T, NON-SHORTING, FLATTED ACTUATOR, 200MA, 115VAC, PC PIN
Switch Rotary SP12T 12 Flatted Shaft PC Pins 0.2A 115VAC 30VDC
Rotary Switch, 12 Positions, SP12T, Latched, 0.2A, 30VDC, Solder Terminal, Adjustable Stop Type Actuator, Through Hole-straight
Rotary Switches Rotary Switch, Shaft/panel seal, adjustable stop, PC mount, 30-deg;, 1 deck, 1 pole/deck, non-shorting, 56SDP30-01PAJN
No. of Switch Positions:12 Position; No. of Poles:1 Pole; Angle of Throw:30°; Contact Current AC Max:200mA; Contact Voltage AC Max:115V; Product Range:56 Series; Illumination:Non Illuminated; Contact Cu
Switch, Rotary, Sp12T, 200Ma, 115V; Rango De Producto:Serie 56; Ángulo De Tiro:30°; Contacto, Intensidad Ac Max:200Ma; Contacto, Intensidad Dc Max:200Ma; Contacto, Tensión Ac Max:115V; Contacto, Tensión Dc Max:30V; No. Of Decks:1 |Grayhill 56SDP30-01-1-AJN

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 56SDP30-01-1-AJN..