Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Electroswitch C4D0112N-A

Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.5A 125VAC 28VDC

$ 17.835
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Electroswitch C4D0112N-A.

IHS

Datasheet2 pages20 years ago

Sager Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+22.59%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date1997-01-30
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

ElectroswitchD4G0111N
SWITCH, ROTARY, 28 VDC/115 VAC, 1.5 A AT 28 VDC, 0.5 A AT 115 VAC, 1, 2 TO 11
ElectroswitchC5P0112N-A
SWITCH, ROTARY, 28 VDC/125 VAC, 1 A, 1, 2 TO 12, ROTARY, NON-SHORTING, BRASS
ElectroswitchC6P0112N-A
Switch, Rotary;1 Pole;2-12 Pos;1 Section;Unsealed;Non-shorting;1A;28VDC;Solder T.
C&K ComponentsMG00L1NZQD
Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.25A 125VAC 28VDC Medical
ROTARY SWITCH, SP12T, 350 MA, 125V AC, PANEL MT., SOLDER, KC SERIES
C&K ComponentsA11215RNZQ
Switch, Rotary, 2.5A@125VAC; 350MA@250VDC, Solder TerminalS, SP, 12 PositionS

Descriptions

Descriptions of Electroswitch C4D0112N-A provided by its distributors.

Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.5A 125VAC 28VDC
SWITCH, ROTARY, 28 VDC/125 VAC, 0.5 A AT 28 VDC, 0.3 A AT 125 VAC, 1, 2 TO 12
Rotary Switch, 12 Positions, SP12T, On-on, Circular, 0.5A, 28VDC, Quick Connect Terminal, Rotary Shaft Actuator, Panel Mount
SWITCH, ROTARY, SP12T, 500mA, 125V; No. of Switch Positions:12 Position; No. of Poles:1 Pole; Angle of Throw:30°; Contact Current AC Max:300mA; Contact Voltage AC Max:125V; Product Range:C4 Series; Illumination:Non Illum
Switch, Rotary, Sp12T, 500Ma, 125V; Rango De Producto:Serie C4; Ángulo De Tiro:30°; Contacto, Intensidad Ac Max:300Ma; Contacto, Intensidad Dc Max:500Ma; Contacto, Tensión Ac Max:125V; Contacto, Tensión Dc Max:28V; No. Of Decks:1 |Electroswitch C4D0112N-A

Manufacturer Aliases

Electroswitch has several brands around the world that distributors may use as alternate names. Electroswitch may also be known as the following names:

  • ELECTRO SWITCH CORP
  • ELECTROSW
  • ELECTROSWITC
  • ELECTRO SWIT
  • ELECTRO S
  • Electroswitch Inc
  • ELECTRO SWITCH WEYMOUTH MASS
  • ELECTROSWITCH ELECTRONIC PRODUCTS
  • Electroswitch Power Switches and Relays
  • ELECTROSWITCH SOUTHERN
  • ELECTRO SWI
  • ELECTROSWITCH CORPORATION
  • JBT Switch/Electroswitch
  • ELECTROSWITCH (OAK)
  • Gaynor
  • ELECTROSWITCH INCORPORATED
  • MF ELECTROSWITCH
  • ELECTROSWITCH ELECTR
  • ELECTROSWITCH/FORMERLY GAYNOR

Part Number Aliases

This part may be known by these alternate part numbers:

  • C4D0112N-A.