Grayhill 56SD30-01-1-AJN

GRAYHILL 56SD30-01-1-AJN Rotary Switch, 56 Series, Non Illuminated, 30 , 200 mA, 200 mA, 115 V
$ 18.4
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 56SD30-01-1-AJN.

Newark

Datasheet4 pages17 years ago
Datasheet4 pages12 years ago

Future Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-18.17%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

C&K ComponentsMC00L1NZQD
Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.25A 125VAC 28VDC Medical
C&K ComponentsMC12L1NZQF
Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.25A 125VAC 28VDC
C&K ComponentsMG00L1NZQF
Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.25A 125VAC 28VDC
ROTARY SWITCH, SP12T, NON-SHORTING, FLATTED ACTUATOR, 200MA, 115VAC, PC PIN
ROTARY SWITCH, 1/4" SHAFT, 30&DEG, 1 DECK, 1 POLE/DECK, 12
Grayhill56A30-01B12N
Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.2A 115VAC 30VDC

Descriptions

Descriptions of Grayhill 56SD30-01-1-AJN provided by its distributors.

GRAYHILL 56SD30-01-1-AJN Rotary Switch, 56 Series, Non Illuminated, 30 , 200 mA, 200 mA, 115 V
ROTARY SWITCH, 30 DEG, # OF DECKS: 01, POLES/DECK: 1, POSITIONS/POLE: ADJ, CONT
Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.2A 115VAC 30VDC
Rotary Switch, 12 Positions, SP12T, Latched, 0.2A, 30VDC, Solder Terminal, Adjustable Stop Type Actuator, Panel Mount-threaded
Switch, Rotary, Sp12T, 200Ma, 115V; No. Of Switch Positions:12 Position; No. Of Poles:1 Pole; Angle Of Throw:30°; Contact Current Ac Max:200Ma; Contact Voltage Ac Max:115V; Product Range:56 Series; Illumination:Non Illuminated Rohs Compliant: Yes |Grayhill 56SD30-01-1-AJN

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 56SD30-01-1-AJN.