Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Electroswitch D4G0111N

Switch, Rotary, 28 VDC/115 VAC, 1.5 A At 28 VDC, 0.5 A At 115 VAC, 1, 2 to 11

$ 32.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Electroswitch D4G0111N.

IHS

Datasheet2 pages20 years ago

Electro Sonic

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-22.82%

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

ElectroswitchC4D0112N-A
Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.5A 125VAC 28VDC
ElectroswitchD2D0112N
SWITCH, ROTARY, 28 VDC/115 VAC, 0.55 A AT 28 VDC, 0.25 A AT 115 VAC, 1, 2 TO 12
ElectroswitchD4C0112N
Switch Rotary SP12T 12 Round Shaft Solder Lug 1.5A 115VAC 28VDC
C&K ComponentsMG00L1NZQD
Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.25A 125VAC 28VDC Medical
ROTARY SWITCH, SP12T, 350 MA, 125V AC, PANEL MT., SOLDER, KC SERIES
C&K ComponentsA11215RNZQ
Switch, Rotary, 2.5A@125VAC; 350MA@250VDC, Solder TerminalS, SP, 12 PositionS

Descriptions

Descriptions of Electroswitch D4G0111N provided by its distributors.

SWITCH, ROTARY, 28 VDC/115 VAC, 1.5 A AT 28 VDC, 0.5 A AT 115 VAC, 1, 2 TO 11
Switch Rotary SP11T 11 Round Shaft Solder Lug 1.5A 115VAC 28VDC
SWITCH, ROTARY, SP11T, 1.5A, 115V; No. of Switch Positions:11 Position; No. of Poles:1 Pole; Angle of Throw:30°; Contact Current AC Max:500mA; Contact Voltage AC Max:115V; Product Range:D4 Series; Illumination:Non Illumi
Switch, Rotary, Sp11T, 1.5A, 115V; Rango De Producto:Serie D4; Ángulo De Tiro:30°; Contacto, Intensidad Ac Max:500Ma; Contacto, Intensidad Dc Max:1.5A; Contacto, Tensión Ac Max:115V; Contacto, Tensión Dc Max:28V; No. De Polos:1 Polos |Electroswitch D4G0111N

Manufacturer Aliases

Electroswitch has several brands around the world that distributors may use as alternate names. Electroswitch may also be known as the following names:

  • ELECTRO SWITCH CORP
  • ELECTROSW
  • ELECTROSWITC
  • ELECTRO SWIT
  • ELECTRO S
  • Electroswitch Inc
  • ELECTRO SWITCH WEYMOUTH MASS
  • ELECTROSWITCH ELECTRONIC PRODUCTS
  • Electroswitch Power Switches and Relays
  • ELECTROSWITCH SOUTHERN
  • ELECTRO SWI
  • ELECTROSWITCH CORPORATION
  • JBT Switch/Electroswitch
  • ELECTROSWITCH (OAK)
  • Gaynor
  • ELECTROSWITCH INCORPORATED
  • MF ELECTROSWITCH
  • ELECTROSWITCH ELECTR
  • ELECTROSWITCH/FORMERLY GAYNOR

Part Number Aliases

This part may be known by these alternate part numbers:

  • D4G0111N.