Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

C&K Components A11215RNZQ

Switch, Rotary, 2.5A@125VAC; 350MA@250VDC, Solder TerminalS, SP, 12 PositionS

$ 7.778
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components A11215RNZQ.

Newark

Datasheet5 pages10 years ago
Datasheet5 pages10 years ago

IHS

Future Electronics

element14

Factory Futures

Inventory History

3 month trend:
-1.19%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

C&K ComponentsA11205RNCQ
Switch Rotary N.O./N.C. SP12T 12 Flatted Shaft PC Pins 2.5A 125VAC 125VDC Automotive
C&K ComponentsA11203RNZQ
Switch Rotary N.O./N.C. SP12T 12 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC Automotive
C&K ComponentsA11203RNCQ
SWITCH, ROTARY, SP12T,.375" FLATTED ACT, NON-SHORTING,2.5A,125VAC/DC, PC THRUHOLE
Rotary Switches SP 12 POS SLDR MNT
ROTARY SWITCH, KC SERIES, SP12T,12 POSITION, NON-SHORTING, FLATTED,350MA,125VAC, PC
ROTARY SWITCH, SP11T, 350 MA, 125V AC, PANEL MT., TH, PC PIN, KC SERIES

Descriptions

Descriptions of C&K Components A11215RNZQ provided by its distributors.

Switch, Rotary, 2.5A@125VAC; 350MA@250VDC, Solder TerminalS, SP, 12 PositionS
Switch Rotary SP12T 12 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC
Rotary Switch, 12 Positions, SP12T, Latched, 0.35A, 125VDC, Solder Terminal, High-flatted Actuator, Panel Mount-threaded
Rotary Switch; Circuitry:SPST; Switch Terminals:Solder Lug; Contact Current Max:5A; Indexing:30°; Leaded Process Compatible:Yes; No. of Poles:1; No. of Switch Positions:12; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
SWITCH, 1 POLE 12 POS; Poles, No. of:1; Positions, No. of:12; Current, contact rating:2.5A; Angle, indexing:30°; Diameter, shaft:6.35mm; Current, contact @ contact voltage DC max:350mA; Depth, external:26.19mm; Dielectric strength, VDC:1000V; Length / Height, external:58.93mm; Length, shaft:38.1mm; Operations, electrical No. of:15000; Resistance, contact:20mR; Resistance, insulation:1000MR; Switch function type:Single Pole; Terminal type:Solder lug; Voltage, contact AC max:125V; Voltage, contact DC max:125V; Width, external:26.19mm

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.