Elantec EL5444CSZ-T7

Not Qualified GULL WING INDUSTRIAL DUAL (Amplifier Type) Amplifier 85C 100000kHz 4.75V 8.6614mm
$ 3.375
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Elantec EL5444CSZ-T7.

IHS

Datasheet24 pages17 years ago
Datasheet24 pages17 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Elantec EL5444CSZ-T7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.375
$ 4.063
$ 4.063
Stock
130,917
168,878
168,878
Authorized Distributors
3
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
14
-
-
-3db Bandwidth
100 MHz
100 MHz
100 MHz
Bandwidth
100 MHz
100 MHz
100 MHz
Gain
-
-
-
Slew Rate
150 V/µs
150 V/µs
150 V/µs
Impedance
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Number of Channels
1
1
1
Max Power Dissipation
-
-
-
Signal to Noise Ratio (SNR)
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2000-03-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2010-01-09
LTD Date2010-07-09

Related Parts

Operational Amplifier, Low Power, Rail To Rail Output, Cmos Op-Amp/ Reel |Onsemi LMV324DR2G
Texas InstrumentsLMV324MX/NOPB
ROHS3Compliant EAR99 LMV324 Tape & Reel (TR) op amp amplifier circuit 8.65mm 0.5muA 7mV 1000kHz
MicrochipMCP664-E/SL
MCP664 Series 5.5 V 60 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-14
Texas InstrumentsLMV324IDR
Quad, 5.5-V, 1-MHz, RRO operational amplifier 14-SOIC -40 to 125
Texas InstrumentsLMV324M/NOPB
OP AMP, 1MHZ, 1V/US, SOIC-14; NO. OF AMP; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Analog DevicesMAX4395ESD+T
Not Qualified GULL WING 2009 OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER Amplifier 8.65mm

Descriptions

Descriptions of Elantec EL5444CSZ-T7 provided by its distributors.

Not Qualified GULL WING INDUSTRIAL DUAL (Amplifier Type) Amplifier 85C 100000kHz 4.75V 8.6614mm
Operational Amplifier, 4 Func, 15000uV Offset-Max, BIPolar, PDSO14
IC OPAMP VFB 60MHZ RRO 14SOIC
IC VOLTAGE FEEDBACK 4CIRC 14SOIC

Manufacturer Aliases

Elantec has several brands around the world that distributors may use as alternate names. Elantec may also be known as the following names:

  • ELA
  • ELANTECH
  • Elantec Semiconductor
  • ELNTEC
  • ELNETEC
  • ELANTEC INTERSIL
  • Elantec Inc
  • ELANTEC SEMICONDUCTOR INC
  • Elantec Semiconductor Inc/Intersil
  • Elantec Semiconducto
  • ELN
  • ELC
  • ELANTEC SEMI
  • Intersil Elantec