Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA2681N/2K5

SpeedPlus(TM) Wideband, Current Feedback Operational Amplifier with Disable 14-SOIC
$ 1.901

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2681N/2K5.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages18 years ago
Datasheet13 pages30 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.901
$ 1.845
$ 1.845
Stock
208,404
416,284
416,284
Authorized Distributors
2
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
-
14
14
Number of Circuits
2
2
2
Slew Rate
2100 V/µs
2100 V/µs
2100 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
1.3 mV
1.3 mV
1.3 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
12 mA
12 mA
12 mA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2681N/2K5.

Related Parts

Texas InstrumentsOPA2681N
SpeedPlus(TM) Wideband, Current Feedback Operational Amplifier with Disable 14-SOIC
Analog DevicesLT1819CS8
Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, PDSO8
1 Channel, Video Amplifier, PDSO8, 0.150 Inch, SOIC-8
Texas InstrumentsOPA2677T
IC OPAMP CFA 2 CIRCUIT 16SOIC Current Feedback Amplifier 2 Circuit 16-SOIC
ElantecEL5261IS
Video Amplifier, 1 Channel(s), 2 Func, PDSO8
Operational Amplifier, 2 Func, 5000uV Offset-Max, PDSO8

Descriptions

Descriptions of Texas Instruments OPA2681N/2K5 provided by its distributors.

SpeedPlus(TM) Wideband, Current Feedback Operational Amplifier with Disable 14-SOIC
Current Feedback Op Amp 280MHz 12mA(x2Ch) 190mA 12V 1.3mV 30μA 2.1kV/μs 45dB SOIC-14 SMD
Op Amp Dual Wideband Amplifier ±6V/12V 14-Pin SOIC T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2681N2K5