Texas Instruments OPA2681N

SpeedPlus(TM) Wideband, Current Feedback Operational Amplifier with Disable 14-SOIC
$ 1.856

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2681N.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages18 years ago
Datasheet13 pages30 years ago

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.856
$ 1.901
$ 1.901
Stock
418,524
185,456
185,456
Authorized Distributors
2
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
-
-
Number of Circuits
2
2
2
Slew Rate
2100 V/µs
2100 V/µs
2100 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
1.3 mV
1.3 mV
1.3 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
12 mA
12 mA
12 mA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2681N.

Related Parts

Texas InstrumentsTLV2453IDR
Dual Micropower Rail-To-Rail Input/Output Op Amp w/Shutdown 14-SOIC -40 to 125
Analog DevicesMAX4228ESD
OP Amp Dual Current Fdbk ±5.5V 14-Pin SOIC N
Texas InstrumentsLMV604MA/NOPB
Quad, 5.5-V, 1-MHz, high output current (75mA), RRO operational amplifier 14-SOIC -40 to 125
Texas InstrumentsLM359MX/NOPB
Dual 8uA 60V/us 400MHz SOIC-14 Operational Amplifier ROHS
STMicroelectronicsL2720W13TR
L2720W Series 28 V 10 mA Low Drop Dual Power Operational Amplifier - SOIC-16
Analog DevicesMAX4253ESD+
OP Amp Dual GP R-R O/P ±2.75V/5.5V 14-Pin SOIC N

Descriptions

Descriptions of Texas Instruments OPA2681N provided by its distributors.

SpeedPlus(TM) Wideband, Current Feedback Operational Amplifier with Disable 14-SOIC
Current Feedback Op Amp 280MHz 12mA(x2Ch) 190mA 12V 1.3mV 30μA 2.1kV/μs 45dB SOIC-14 SMD
Op Amp Dual Wideband Amplifier ±6V/12V 14-Pin SOIC Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA 2681N