Elantec EL5192ACSZ

Operational Amplifier, 1 Func, 10000uV Offset-Max, 600MHz Band Width, CMOS, PDSO8
$ 3.855
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Elantec EL5192ACSZ.

IHS

Datasheet20 pages23 years ago
Datasheet20 pages23 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.855
$ 3.12
Stock
45,749
29,187
Authorized Distributors
2
1
Case/Package
SOP
SOP
Number of Pins
8
-
-3db Bandwidth
600 MHz
600 MHz
Bandwidth
600 MHz
600 MHz
Gain
-
-
Slew Rate
2400 V/µs
2400 V/µs
Impedance
-
-
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5 V
5 V
Number of Channels
1
1
Max Power Dissipation
-
-
Signal to Noise Ratio (SNR)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2001-04-12
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2013-08-30
LTD Date2014-02-13

Related Parts

Analog DevicesAD8000YRDZ-REEL
1.5 GHz Ultrahigh Speed Op Amp | IC OPAMP CFA 1 CIRCUIT 8SOIC
Texas InstrumentsOPA692ID
OPA692 Tube e4 ACTIVE (Last Updated: 6days ago) video amp IC 85C 1dB 1.75mm 40muA
Texas InstrumentsOPA692IDR
Wideband, Fixed Gain Buffer Amplifier with Disable 8-SOIC -40 to 85
Texas InstrumentsLMH6702MA/NOPB
ROHS3Compliant EAR99 LMH6702 Tube op amp buffer circuit 4.9mm 30muA 4.5mV 1700000kHz
RenesasEL5100ISZ
IC, OP-AMP, 200 MHz, 2200 V/ us, SOIC-8; Op Amp Type:Voltage Feedback; No. of Am
Lead Free Not Qualified GULL WING 2003 (Amplifier Type) Amplifier 60dB 2200V/mus 85C 200MHz

Descriptions

Descriptions of Elantec EL5192ACSZ provided by its distributors.

Operational Amplifier, 1 Func, 10000uV Offset-Max, 600MHz Band Width, CMOS, PDSO8
IC,Operational Amplifier,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC
IC AMP CFA SNGL 600MHZ 8-SOIC
IC OPAMP CFA 1 CIRCUIT 8SOIC
VIDEO AMPLIFIER

Manufacturer Aliases

Elantec has several brands around the world that distributors may use as alternate names. Elantec may also be known as the following names:

  • ELA
  • ELANTECH
  • Elantec Semiconductor
  • ELNTEC
  • ELNETEC
  • ELANTEC INTERSIL
  • Elantec Inc
  • ELANTEC SEMICONDUCTOR INC
  • Elantec Semiconductor Inc/Intersil
  • Elantec Semiconducto
  • ELN
  • ELC
  • ELANTEC SEMI
  • Intersil Elantec