Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas EL5100ISZ-T7

Lead Free Not Qualified GULL WING 2003 (Amplifier Type) Amplifier 60dB 2200V/mus 85C 200MHz
$ 1.75
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas EL5100ISZ-T7.

IHS

Datasheet15 pages23 years ago
Datasheet15 pages23 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas EL5100ISZ-T7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.75
$ 2.002
$ 2.002
Stock
377,414
433,985
433,985
Authorized Distributors
3
4
4
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
1500 V/µs
1500 V/µs
1500 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
4 mV
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
60 dB
60 dB
60 dB
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
2.5 mA
2.5 mA
2.5 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2004-06-16
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

ElantecEL5100IS
Non-RoHS Compliant R-PDSO-G8 TIN LEAD Tube op amp amplifier circuit 4.9022mm 2muA 6V 200MHz
Analog DevicesAD8000YRDZ-REEL
1.5 GHz Ultrahigh Speed Op Amp | IC OPAMP CFA 1 CIRCUIT 8SOIC
Texas InstrumentsLMH6551MAX/NOPB
Operational Amplifiers - Op Amps 370MHz, Differential, High Speed Op Amp 8-SOIC -40 to 85
Texas InstrumentsOPA692IDR
Wideband, Fixed Gain Buffer Amplifier with Disable 8-SOIC -40 to 85
Texas InstrumentsOPA693IDR
Ultra-Wideband, Fixed Gain Video Buffer Amplifier with Disable 8-SOIC -40 to 85
STMicroelectronicsTSH330IDT
Operational Amplifier, 8 Func, 7000uV Offset-Max, BIPolar, PDSO1

Descriptions

Descriptions of Renesas EL5100ISZ-T7 provided by its distributors.

Lead Free Not Qualified GULL WING 2003 (Amplifier Type) Amplifier 60dB 2200V/mus 85C 200MHz
Operational Amplifier, 1 Func, 4000uV Offset-Max, PDSO8
Video Amp Single Volt ±6V/12V 8-Pin SOIC T/R
IC VFA SLEW SINGLE 200MHZ 8-SOIC
2.5mA 2.2KV/μs 10nV/rtHz 60dB shutdown 100mA 1 1 5V 12V 1mV 2μA 200MHz Voltage Feedback SOIC-8 SMD mount 1.5mm(height)
1 CHANNEL VIDEO AMPLIFIER PDSO8
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M