Renesas EL5100ISZ

IC, OP-AMP, 200 MHz, 2200 V/ us, SOIC-8; Op Amp Type: Voltage Feedback; No. of Am
$ 2.002
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas EL5100ISZ.

IHS

Datasheet15 pages23 years ago
Datasheet15 pages23 years ago

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas EL5100ISZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.002
$ 1.588
$ 1.588
Stock
455,011
703,352
703,352
Authorized Distributors
4
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
1500 V/µs
1500 V/µs
1500 V/µs
Gain Bandwidth Product
-
200 MHz
200 MHz
Input Offset Voltage (Vos)
4 mV
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
70 dB
-
-
Common Mode Rejection Ratio
60 dB
60 dB
60 dB
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
2.5 mA
2.5 mA
2.5 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2004-06-16
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

ElantecEL5100IS
Operational Amplifier, 1 Func, 4000uV Offset-Max, PDSO8
Analog DevicesAD8000YRDZ-REEL
1.5 GHz Ultrahigh Speed Op Amp | IC OPAMP CFA 1 CIRCUIT 8SOIC
Texas InstrumentsLMH6551MAX/NOPB
Operational Amplifier, 1 Func, 5000uV Offset-Max, 300MHz Band Width, BIPolar, PDSO8
Texas InstrumentsOPA692IDR
Wideband, Fixed Gain Buffer Amplifier with Disable 8-SOIC -40 to 85
Texas InstrumentsOPA693IDR
Ultra-Wideband, Fixed Gain Video Buffer Amplifier with Disable 8-SOIC -40 to 85
STMicroelectronicsTSH330IDT
Operational Amplifier, 8 Func, 7000uV Offset-Max, BIPolar, PDSO1

Descriptions

Descriptions of Renesas EL5100ISZ provided by its distributors.

IC, OP-AMP, 200 MHz, 2200 V/ us, SOIC-8; Op Amp Type:Voltage Feedback; No. of Am
Operational Amplifier, 1 Func, 4000uV Offset-Max, 200MHz Band Width, BIPolar, PDSO8
OP Amp Single Volt Fdbk ¦6V/12V 8-Pin SOIC
200MHz Voltage Feedback SOIC-8 SMD
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M