Texas Instruments OPA692IDR

Wideband, Fixed Gain Buffer Amplifier with Disable 8-SOIC -40 to 85
$ 2.722
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA692IDR.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages18 years ago
Datasheet24 pages18 years ago

Newark

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OPA692IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.722
$ 3.778
Stock
734,587
356,267
Authorized Distributors
2
5
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
-
2000 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
5 V
5 V
Power Supply Rejection Ratio (PSRR)
52 dB
52 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
5 V
5 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
5.1 mA
5.1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA692IDR.

Related Parts

Texas InstrumentsOPA692ID
5V 12V 280MHz Fixed Gain Amplifier SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
Texas InstrumentsOPA693ID
Ultra-Wideband, Fixed Gain Video Buffer Amplifier with Disable 8-SOIC -40 to 85
Texas InstrumentsOPA693IDR
Ultra-Wideband, Fixed Gain Video Buffer Amplifier with Disable 8-SOIC -40 to 85
Analog DevicesLT1815IS8#PBF
Op Amp Single High Speed Amplifier ±6.3V/12.6V Automotive 8-Pin SOIC N Tube
RenesasEL5160ISZ
IC OPAMP CFA 1 CIRCUIT 8SOIC / Current Feedback Amplifier 1 Circuit 8-SOIC
Ic,operational Amplifier,single,bipolar,sop,8Pin,plastic Rohs Compliant: Yes |Renesas EL5160ISZ-T7

Descriptions

Descriptions of Texas Instruments OPA692IDR provided by its distributors.

Wideband, Fixed Gain Buffer Amplifier with Disable 8-SOIC -40 to 85
5V 12V 280MHz Fixed Gain Amplifier SOIC-8 SMD mount,glue mount 4.9mm*3.91mm*1.58mm
IC, VIDEO BUFFER, SINGLE, 280MHZ, SOIC-8, FULL REEL
OP Amp Single GP ±6V/12V 8-Pin SOIC T/R
OPA692 WIDEBAND, FIXED GAIN BUFF

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.