Elantec EL1526IL

IC Line Driver ADSL2++ 24-QFN
$ 2.038
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Elantec EL1526IL.

Augswan

Datasheet2 pages23 years ago

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 10 months ago)

Related Parts

MicrochipLAN8720AI-CP
Small Footprint MII/RMII 10/100 Ethernet Transceiver with flexPWR Technology
MicrochipUSB2422-I/MJ
Microchip USB2422-I/MJ, USB Controller, USB 2.0, 3 - 3.6 V, 24-Pin SQFN
MicrochipLAN8720A-CP
LAN8720A Series 3.3 V RMII 10/100 Ethernet Transceiver Surface Mount - QFN-24
Texas InstrumentsPCA9539RGER
16-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, reset & config registers 24-VQFN -40 to 85
Texas InstrumentsTCA8418RTWR
I2C Controlled Keypad Scan IC Serial Interface 24-Pin WQFN EP T/R
Texas InstrumentsTCA6416ARTWR
Interface - I/O Expanders Low-voltage translating 16-bit I2C-bus/SMBus I/O expander

Descriptions

Descriptions of Elantec EL1526IL provided by its distributors.

IC LINE DRIVER ADSL2++ 24-QFN
IC TRANSCEIVER 2/0 24QFN
Line Driver IC; Driver Type:Differential Line; Package/Case:24-QFN; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Supply Voltage:5V; Number of Circuits:1 RoHS Compliant: No

Manufacturer Aliases

Elantec has several brands around the world that distributors may use as alternate names. Elantec may also be known as the following names:

  • ELA
  • ELANTECH
  • Elantec Semiconductor
  • ELNTEC
  • ELNETEC
  • ELANTEC INTERSIL
  • Elantec Inc
  • ELANTEC SEMICONDUCTOR INC
  • Elantec Semiconductor Inc/Intersil
  • Elantec Semiconducto
  • ELN
  • ELC
  • ELANTEC SEMI
  • Intersil Elantec