Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip LAN8720A-CP

LAN8720A Series 3.3 V RMII 10/100 Ethernet Transceiver Surface Mount - QFN-24
$ 0.825
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LAN8720A-CP.

Microchip

Datasheet78 pages10 years ago
Datasheet0 pages0 years ago

Factory Futures

Newark

Future Electronics

iiiC

Inventory History

3 month trend:
+63.98%

CAD Models

Download Microchip LAN8720A-CP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.825
$ 1.04
$ 1.04
Stock
312,141
437,421
437,421
Authorized Distributors
6
6
6
Number of Ports
-
-
-
Case/Package
-
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
0 °C
-40 °C
-40 °C
Number of Ethernet Channels
-
-
-
Operating Supply Voltage
3.3 V
1.2 V
1.2 V
Number of Pins
25
24
24
Data Rate
100 Mbps
100 mbps
100 mbps
Min Supply Voltage
1.6 V
1.08 V
1.08 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Projected EOL Date2034-06-29
Country of AssemblyChina, Singapore, Taiwan
Country of FabricationSingapore
Country of OriginChina, Singapore, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 18 hours ago)

Related Parts

MicrochipLAN8742A-CZ
Single Chip Ethernet Physical Layer Transceiver, 3 V to 3.6 V, 24 Pins, VQFN-EP
MicrochipLAN8720AI-CP
Small Footprint MII/RMII 10/100 Ethernet Transceiver with flexPWR Technology
MicrochipLAN8742AI-CZ
Ethernet Transceivers 1.6V ~ 3.6V IEEE 802.3 10 Base-T PHY RMII SMI SQFN-24 Ethernet ICs ROHS

Descriptions

Descriptions of Microchip LAN8720A-CP provided by its distributors.

LAN8720A Series 3.3 V RMII 10/100 Ethernet Transceiver Surface Mount - QFN-24
Small Footprint RMII 10/100 Ethernet Transceiver with flexPWR Technology
IC TRANSCEIVER FULL 2/2 24QFN 2/2 Transceiver Full RMII 24-QFN-EP (4x4)
Single Chip Ethernet PHY Transceiver, 3 V to 3.6 V, 24 Pins, QFN-EP
PHY 1-CH 10Mbps/100Mbps 2.5V/3.3V 24-Pin VQFN EP Tray
LAN8720A Tray RMII Active interface transceiver 3.3V 150mA 850mum 100Mbps
Ethernet PHY, 100Mbps, -40 to 85°C, VQFN-24, RoHS
Microchip SCT
Ethernet PHY 10/100 Mbps, 100Mbps, 1.32V, IEEE 802.3; IEEE 802.3u; TS 16949, Hi-Z, LOCAL WAKE-UP
Microchip Ethernet Transceiver 24-Pin QFN
Transceiver QFN-24 Ethernet ICs ROHS
IC LAN8720A 1 Port 10/100 Ethernet PHY
Ethernet Transceiver, 1-Trnsvr
IC, RMII 10/100 ENET TRX, 24VQFN; Data Rate: 100Mbps; Ethernet Type: IEEE 802.3, IEEE 802.3u; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Controller IC Case Style: QFN; No. of Pins: 24Pins; IC Interface Type: RMII; Operat

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LAN8720A-CP.