EDAC 690-W05-290-483

USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal
$ 1.984
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 690-W05-290-483.

JRH Electronics

Datasheet2 pages9 years ago

Upverter

Newark

Electro Sonic

Farnell

Inventory History

3 month trend:
-37.12%

CAD Models

Download EDAC 690-W05-290-483 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2016-09-26
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

USB Connector, 20 Contact(s), Male, Right Angle, Surface Mount Terminal, Detent, Receptacle
TE Connectivity1734035-1
USB/DVI/HDMI Connectors; 1734035-1; TE CONNECTIVITY; Receptacle; Gold; 5; Right Angle
Jumper (Busbar), Shunt, Molex C-Grid III Series 0.64mm Square & Round Pins, 2 Ways, 2.54 mm
CONN RCPT 14POS IDC 28AWG GOLD / 14 Position Rectangular Receptacle Connector IDC Gold 28 AWG
TE Connectivity5-534206-5
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle
TE Connectivity5-103957-4
Connector, Rcpt, 5Pos, 1Rows, 2.54Mm Rohs Compliant: Yes |Te Connectivity Amp 5-103957-4

Descriptions

Descriptions of EDAC 690-W05-290-483 provided by its distributors.

USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal
5 Position SMT Right Angle Waterproof MICRO USB Connector
Conn Micro USB RCP 5 POS Solder RA SMD 5 Terminal 1 Port
Connector, Usb Micro, Receptacle, 5 Position, Smt; Usb Connector Type:Micro Usb Type A; Usb Standard:-; Gender:Receptacle; No. Of Positions:5Positions; Connector Mounting:Surface Mount; Orientation:-; Contact Material:- Rohs Compliant: Yes |Edac 690-W05-290-483

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics