Molex 87568-1493

CONN RCPT 14POS IDC 28AWG GOLD / 14 Position Rectangular Receptacle Connector IDC Gold 28 AWG
$ 1.879
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 87568-1493.

TME

Datasheet3 pages8 years ago

Sager Electronics

Molex

Farnell

Master Electronics

Inventory History

3 month trend:
+146%

Supply Chain

Country of OriginSG
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Conn IDC Connector RCP 14 POS 2mm IDT RA Cable Mount Tray
Amphenol Communications Solutions89947-714LF
Amphenol FCI IDC Connector Minitek Series Receptacle 14-Pos 2-Row 2.0mm Pitch Wire Mount
PCB Receptacle, Female Contact, 10 Contacts, 2 Rows, 2 mm, Gold, Copper Alloy, Cable Mount, PBT
PCB Receptacle, Female Contact, 12 Contacts, 2 Rows, 2 mm, Gold, Copper Alloy, Cable Mount, PBT
Amphenol Communications Solutions89361-710LF
Minitek®, Cable to Board Connector, 2.00mm (0, 079in), IDC Receptacle, Double Row, 10 positions
Amphenol Communications Solutions89361-712LF
Minitek®, Cable to Board Connector, 2.00mm (0, 079in), IDC Receptacle, Double Row, 12 positions

Descriptions

Descriptions of Molex 87568-1493 provided by its distributors.

CONN RCPT 14POS IDC 28AWG GOLD / 14 Position Rectangular Receptacle Connector IDC Gold 28 AWG
Conn IDC Connector RCP 14 POS 1mm IDT RA Cable Mount Milli-Grid™ Frame
Board Connector, 14 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Friction Ramp, Black Insulator, Receptacle
Milli-Grid 87568 ROHS3Compliant GENERAL PURPOSE MULTIPLE MATING PARTS AVAILABLE Receptacle Rectangular Connector 15.0muin 0.38mum
Milli-Grid Cable-to-Board Receptacle, Dual Row, IDT, Lead-Free, 14 Circuits, 0.38µm Gold (Au) Plating, Center Polarization Key, Dual Locking Friction Ramps
Connector, RCPT, 14POS, 2ROW, 2mm; Pitch Spacing:2mm; No. of Contacts:14Contacts; Gender:Receptacle; Product Range:Milli-Grid 87568 Series; Contact Termination Type:IDC / IDT; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Copper Alloy; SVHC:No SVHC (15-Jan-2018)

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0875681493
  • 87568-1493 .
  • 87568-1493.
  • 875681493