EDAC 690-004-660-023

USB Connector, 4 Contact(s), Female, Straight, Solder Terminal, Locking
$ 1.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 690-004-660-023.

IHS

Datasheet1 page12 years ago

Master Electronics

Electro Sonic

DigiKey

Future Electronics

Inventory History

3 month trend:
+6.94%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn USB 2.0 Type A RCP 4 POS 2mm/2.5mm Solder ST Thru-Hole 4 Terminal 1 Port USB 2.0 Tray
CONN, RCPT, 4POS, 2ROW, 2MM; Available until stocks are exhausted Alternative available
Samtec SQT Series 2mm Pitch 4 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
TE Connectivity1734366-1
USB Connector, USB Type A, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Vertical
TE Connectivity292303-1
USB Connector, USB Type A, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Right Angle
TE Connectivity1734366-2
USB Connector, USB Type A, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Vertical

Descriptions

Descriptions of EDAC 690-004-660-023 provided by its distributors.

USB Connector, 4 Contact(s), Female, Straight, Solder Terminal, Locking
4 Position 2.0mm Pitch Vertical Mount I/O Connector Receptacle
Conn USB 2.0 Type B RCP 4 POS 2.5mm Solder ST Thru-Hole 4 Terminal 1 Port
USB Connectors 2.0 TYPE B VERTICAL STRAIGHT
USB-B (USB TYPE-B) USB 2.0 1 4 , 11.15mm
CONN RCPT USB2.0 TYPEB 4POS VERT
USB, 3.0 TYPE B, RECEPTACLE, TH; USB Connector Type:USB Type B; USB Standard:USB 2.0; Gender:Receptacle; No. of Positions:4Positions; Connector Mounting:Through Hole Mount; Orientation:Vertical; Contact Material:Phosphor
Usb, 3.0 Type B, Receptacle, Th; Tipo De Conector Usb:Usb Tipo B; Estándar Usb:Usb 3.0; Género:Receptáculo Eléctrico; Núm. De Posiciones:4; Conector, Montaje:Through Hole; Orientación:Vertical; Contacto, Material:Fosfuro De Bronce |Edac 690-004-660-023

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics