Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec SQT-104-01-L-S

Samtec SQT Series 2mm Pitch 4 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
$ 0.678
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SQT-104-01-L-S.

Master Electronics

Datasheet1 page8 years ago

HQonline

Sager Electronics

Newark

element14 APAC

Inventory History

3 month trend:
+370%

CAD Models

Download Samtec SQT-104-01-L-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Socket Strip Receptacle 4 POS 2mm Solder ST Through Hole
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Solder, SSW Series, Phosphor Bronze
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole Mount, BCS Series
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole Mount, SSW Series
Conn Socket Strip F 3 POS 2mm Solder ST Top Entry Thru-Hole Tube
Conn Socket Strip F 5 POS 2mm Solder ST Top Entry Thru-Hole Tube

Descriptions

Descriptions of Samtec SQT-104-01-L-S provided by its distributors.

Samtec SQT Series 2mm Pitch 4 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket
RECEPTACLE, 2MM, VERT, 4WAY; Pitch Spacing: 2mm; No. of Contacts: 4Contacts; Gender: Receptacle; Product Range: SQT Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold Plated Contacts; Cont

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQT-104-01-L-S.
  • SQT-10401-L-S
  • SQT10401LS