EDAC 634-078-263-032

634 Series 78 Position Triple Row Right Angle Receptacle Socket D-Sub Connector
$ 20.37
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 634-078-263-032.

Electro Sonic

Datasheet3 pages4 years ago
Datasheet3 pages6 years ago
Datasheet3 pages5 years ago
Datasheet2 pages15 years ago

Future Electronics

X-ON

Inventory History

3 month trend:
+14.78%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2016-04-05
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

HARTING Elektronik09565517500
Conn High Density D-Sub SKT 78 POS 2.41mm Solder ST Thru-Hole 78 Terminal 1 Port
HARTING Elektronik09565617700
Conn High Density D-Sub PIN 78 POS 1.2mm Solder ST Thru-Hole 78 Terminal 1 Port
HARTING Elektronik09565517512
Conn High Density D-Sub SKT 78 POS 2.41mm Solder ST Thru-Hole 78 Terminal 1 Port
Conn High Density D-Sub F 78 POS 2.76mm Solder ST Thru-Hole 78 Terminal 1 Port
Conn High Density D-Sub M 78 POS 2.41mm Solder ST Thru-Hole 78 Terminal 1 Port
Conn High Density D-Sub F 78 POS 2.41mm Solder Cup ST Panel Mount 78 Terminal 1 Port

Descriptions

Descriptions of EDAC 634-078-263-032 provided by its distributors.

634 Series 78 Position Triple Row Right Angle Receptacle Socket D-Sub Connector
Conn D-Subminiature RCP 78 POS 2.41mm Solder RA Thru-Hole 78 Terminal 1 Port
78 Position D-Sub, High Density Receptacle, Female Sockets Connector
Hd D Sub Conn, R/A Rcpt, 78Pos, Dd, Sldr; D Sub Connector Type:High Density; Gender:Receptacle; Product Range:634 Series; No. Of Contacts:78Contacts; D Sub Shell Size:Dd; Contact Termination Type:Solder Rohs Compliant: Yes |Edac 634-078-263-032

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics