Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NorComp 180-078-213R031

Conn High Density D-Sub F 78 POS 2.76mm Solder ST Thru-Hole 78 Terminal 1 Port
$ 11.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 180-078-213R031.

Master Electronics

Datasheet3 pages0 years ago

Future Electronics

Farnell

Factory Futures

Inventory History

3 month trend:
-17.13%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

HARTING Elektronik09565517500
Conn High Density D-Sub SKT 78 POS 2.41mm Solder ST Thru-Hole 78 Terminal 1 Port
HARTING Elektronik09565517512
Conn High Density D-Sub SKT 78 POS 2.41mm Solder ST Thru-Hole 78 Terminal 1 Port
HARTING Elektronik09565515513
D-Sub High Density Female connector Wave soldering termination Rated current 2A
TE Connectivity5787082-7
Conn D-Subminiature RCP 68 POS 2.54mm Solder RA Thru-Hole 68 Terminal 1 Port Tube
TE Connectivity5749721-7
D-Sub Connectors; 5749721-7; TE CONNECTIVITY; Connector, Receptacle; Yes; Vertical; 63.88 mm
TE Connectivity5787169-7
Telecom and Datacom Connector, 68 Contact(s), Female, Right Angle, Solder Terminal, Receptacle

Descriptions

Descriptions of NorComp 180-078-213R031 provided by its distributors.

Conn High Density D-Sub F 78 POS 2.76mm Solder ST Thru-Hole 78 Terminal 1 Port
D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, #4-40
CONNECTOR, D-SUB, HD RCPT 78POS PANEL MOUNT
CONN D-SUB HD RCPT 78POS PNL MNT
Female Sockets,Receptacle Solder pad 4 78pin Nickel Plated,Steel 3A gold Through hole mounting,panel mount
HD D SUB CONNECTOR, RECEPTACLE, 78POS; No. of Contacts: 78Contacts; Gender: Receptacle; Contact Termination Type: Through Hole; D Sub Shell Size: DD; Product Range: 180 Series; Connector Body Material: Steel

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc