Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NorComp 180-078-203L011

Conn High Density D-Sub F 78 POS 2.41mm Solder Cup ST Panel Mount 78 Terminal 1 Port
$ 9.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 180-078-203L011.

IHS

Datasheet2 pages0 years ago

Farnell

Factory Futures

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-08-14
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

AmphenolL77HDD78S
Conn High Density D-Sub SKT 78 POS 2.41mm Solder Cup ST Panel Mount 78 Terminal 1 Port
HARTING Elektronik09565004715050
Conn D-Sub F 78 POS 2.42mm Solder Cup ST Cable Mount 78 Terminal 1 Port
HARTING Elektronik09565004704
Conn D-Subminiature F 78 POS 2.42mm Solder Cup ST Cable Mount 78 Terminal 1 Port
TE Connectivity1658685-1
Conn High Density D-Sub SKT 78 POS Crimp ST Cable Mount 78 Terminal 1 Port Package
AmphenolL77HDC62S
Amphenol D-Sub Connector, HD Series, Receptacle, 62-Pin, Panel Mount, Right Angle
HARTING Elektronik09564004704
D Subminiature Connector, 62 Contact(s), Female, 0.095 inch Pitch, Solder Terminal, Hole .12

Descriptions

Descriptions of NorComp 180-078-203L011 provided by its distributors.

Conn High Density D-Sub F 78 POS 2.41mm Solder Cup ST Panel Mount 78 Terminal 1 Port
D Subminiature Connector, 78 Contact(s), Female, 0.095 inch Pitch, Solder Terminal, #4-40
Hd D Sub Conn, Rcpt, 78Pos, Dd, Sldr Cup; |Norcomp 180-078-203L011
HD D SUB CONNECTOR, RECEPTACLE, 78POS; No. of Contacts: 78Contacts; Gender: Receptacle; Contact Termination Type: Solder; D Sub Shell Size: DD; Product Range: 180 Series; Connector Body Material: Steel Body; Contact Material: Brass

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 180-078-203L011.