HARTING Elektronik 09565517500

Conn High Density D-Sub SKT 78 POS 2.41mm Solder ST Thru-Hole 78 Terminal 1 Port
$ 12.947
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09565517500.

Official Datasheet15 years ago

Inventory History

3 month trend:
-31.87%

CAD Models

Download HARTING Elektronik 09565517500 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2003-09-27
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Conn High Density D-Sub F 78 POS 2.76mm Solder ST Thru-Hole 78 Terminal 1 Port
Conn High Density D-Sub F 78 POS 2.76mm Solder ST Thru-Hole 78 Terminal 1 Port Tray
Conn High Density D-Sub F 78 POS 2.76mm Solder ST Thru-Hole 78 Terminal 1 Port
HARTING Elektronik09565527613
D-Sub High Density Female connector Wave soldering termination Rated current 2A
HARTING Elektronik09565527612
D-Sub High Density Female connector Wave soldering termination Rated current 2A
HARTING Elektronik09565515513
D-Sub High Density Female connector Wave soldering termination Rated current 2A

Descriptions

Descriptions of HARTING Elektronik 09565517500 provided by its distributors.

Conn High Density D-Sub SKT 78 POS 2.41mm Solder ST Thru-Hole 78 Terminal 1 Port
D-Sub High Density Female connector Wave soldering termination Rated current 2A
D-SUB CONNECTOR, FEMALE, WT 18.10 G, CONTACT MATERIAL COPPER ALLOY, D-SUB SERIES
D-Sub socket, 78 pole, high density, equipped, straight, solder pin, 09565517500
Hd D-Sub Conn, Rcpt, 78Pos, Th; No. Of Contacts:78Contacts; Gender:Receptacle; Contact Termination Type:Through Hole; D Sub Shell Size:Dd; Product Range:-; Connector Body Material:Steel Body; Contact Material:Copper Alloy Rohs Compliant: Yes |Harting 09565517500

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 56 551 7500
  • 09-56-551-7500
  • 0956-551-7500