NorComp 180-078-113R021

Conn High Density D-Sub M 78 POS 2.41mm Solder ST Thru-Hole 78 Terminal 1 Port
$ 10.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 180-078-113R021.

Master Electronics

Datasheet3 pages0 years ago
Datasheet3 pages5 years ago

Factory Futures

Inventory History

3 month trend:
-41.37%

CAD Models

Download NorComp 180-078-113R021 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-03-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

HARTING Elektronik09565617700
Conn High Density D-Sub PIN 78 POS 1.2mm Solder ST Thru-Hole 78 Terminal 1 Port
HARTING Elektronik09565617712
Conn High Density D-Sub M 78 POS 1.2mm Solder ST Thru-Hole 78 Terminal 1 Port
HARTING Elektronik09565615700
D-Sub High Density Male connector Wave soldering termination Rated current 2A
Amphenol163A16839X
Conn High Density D-Sub PIN 78 POS Solder ST Thru-Hole 78 Terminal 1 Port
Amphenol163A16789X
Conn High Density D-Sub PIN 78 POS Solder ST Thru-Hole 78 Terminal 1 Port
D Subminiature Connector, 78 Contact(s), Male, 0.095 inch Pitch, Solder Terminal, #4-40

Descriptions

Descriptions of NorComp 180-078-113R021 provided by its distributors.

Conn High Density D-Sub M 78 POS 2.41mm Solder ST Thru-Hole 78 Terminal 1 Port
Pin Header Male Plug, 4 Pads, 78-Pin, Nickel Plated Steel, Gold, 3A TH, Panel Mount
D Subminiature Connector, 78 Contact(s), Male, Solder Terminal
HD D SUB CONNECTOR, PLUG, 78POS; NO. OF
CONN D-SUB HD PLUG 78POS PNL MNT
HD D SUB CONNECTOR, PLUG, 78POS; No. of; HD D SUB CONNECTOR, PLUG, 78POS; No. of Contacts:78Contacts; Gender:Plug; Contact Termination Type:Through Hole; D Sub Shell Size:DD; Product Range:180 Series; Connector Body Material:Steel Body; Contact Material:Brass

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc