EDAC 628-025-222-041

628 Series Vertical Metal Shel Vertical Metal Body D-sub Conn
$ 1.051
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 628-025-222-041.

Official Datasheet11 years ago

CAD Models

Download EDAC 628-025-222-041 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1734350-1
Connector D-Subminiature RCP 25 POS 2.77mm Solder RA Thru-Hole 25 Terminal 1 Port Tray
D Subminiature Connector, 25 Contact(s), Male, 0.11 inch Pitch, Solder Terminal, Locking
AmphenolL717SDB25P
Conn D-Sub M 25 POS 1.38mm Solder Cup ST Cable Mount 25 Terminal 1 Port Tray
AmphenolL77SDB25S
D Sub Connector, Standard, Receptacle, SD Series, 25 Contacts, DB, Solder Cup
D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Crimp Terminal, Hole 0.12
AmphenolL77SDBH25S
D Sub Connector, Standard, Receptacle, SD Series, 25 Contacts, DB, Solder Cup

Descriptions

Descriptions of EDAC 628-025-222-041 provided by its distributors.

628 SERIES VERTICAL METAL SHEL VERTICAL METAL BODY D-SUB CONN
D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Socket
CONN D SUB RCPT 25POS VERT METAL
D Sub Conn, Rcpt, 25Pos, Db, Sldr Cup; D Sub Connector Type:Standard; Gender:Receptacle; Product Range:628 Series; No. Of Contacts:25Contacts; D Sub Shell Size:Db; Contact Termination Type:Solder Cup; Connector Mounting:Panel Mount Rohs Compliant: Yes |Edac 628-025-222-041

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics