EDAC 560-005-000-210

560 Series 5 Position 250V 2.5mm Pitch White Female Wire to Wire Board Connector
$ 0.645
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 560-005-000-210.

Farnell

Datasheet2 pages10 years ago

Electro Sonic

TME

Future Electronics

Inventory History

3 month trend:
-40.62%

CAD Models

Download EDAC 560-005-000-210 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

TE Connectivity104257-4
Rectangular Connector Housings; 104257-4; TE CONNECTIVITY; 1; 5; 5; No
TE Connectivity1445022-5
Connector, Soft Shell; Nylon; Receptacle; Black; 5; Single; 0.118 in.; UL 94V-0
TE Connectivity3-640441-5
Conn IDC Connector F 5 POS 2.54mm IDT RA Side Entry Cable Mount Box/Carton
Conn Housing RCP 5 POS 2.54mm Crimp ST Cable Mount White KK® Bag
2.00mm Pitch MicroBlade Wire-to-Board Housing, Friction Lock, 5.80mm Height, 5 Circuits
Ditto Hermaphroditic Crimp Housing, Positive Lock, 5 Circuit, Glow-Wire Capable, Natural

Descriptions

Descriptions of EDAC 560-005-000-210 provided by its distributors.

560 Series 5 Position 250V 2.5mm Pitch White Female Wire to Wire Board Connector
EDAC 560-005-000-210 Socket Housing 5 Pins 2.50mm Spacing Receptacle
560 SERIES WIRE TO WIRE / WIRE WATERPROOF INLINE CONNECTOR
EDAC 560-005-000-210 Connector Housing, IP67, White, 1-1.3mm, E-Seal 560 Series, Receptacle, 5 Ways, 2.5 mm
Conn Housing F 5 POS 2.5mm Crimp ST Cable Mount
Latch Lock,Receptacle 1 5pin Female Socket
5 PIN RECEPTACLE (WHITE) E-SEAL IP67
Rcpt Housing, 5Pos, Pbt, White; Product Range:E-Seal 560 Series; Gender:Receptacle; No. Of Positions:5Ways; Pitch Spacing:2.5Mm; For Use With:565 Series Socket Crimp Contacts; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Edac 560-005-000-210

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics