Molex 10-11-2053

Board Connector, 5 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Plug
$ 0.103
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 10-11-2053.

Jameco (USA)

Datasheet2 pages9 years ago
Datasheet7 pages17 years ago
Datasheet9 pages24 years ago

Molex

Farnell

Master Electronics

element14 APAC

Inventory History

3 month trend:
-11.70%

CAD Models

Download Molex 10-11-2053 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity3-640442-5
Conn IDC Connector F 5 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity3-640441-5
Conn IDC Connector F 5 POS 2.54mm IDT RA Side Entry Cable Mount Box/Carton
TE Connectivity3-640440-5
Conn IDC Connector F 5 POS 2.54mm IDT RA Cable Mount Box/Carton
Connector Housing, Receptacle, 4 Contacts, 1 Row, 2.54 mm, 7880 Series, Nylon, KK 254, White
Connector Housing, Receptacle, 6 Contacts, 1 Row, 2.54 mm, 7880 Series, Nylon, KK 254, White
Connector Housing, Receptacle, 5 Contacts, 1 Row, 2.5 mm, 51102 Series, Polyester, Mini-Lock

Descriptions

Descriptions of Molex 10-11-2053 provided by its distributors.

Board Connector, 5 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Plug
Conn Housing RCP 5 POS 2.54mm Crimp ST Cable Mount White KK® Bag
Connector Housing Receptacle 5 Position 2.54mm Straight Bag
KK 254 Crimp Housing, High Pressure, 5 Circuits, Natural
Molex Connector housing, 5road, 2.54mmPitch, 1line
2.54mm 1x5P 5 1 P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
WIRE-BOARD CONN RECEPTACLE, 5POS, 2.54mm;
Headers & Wire Housings KK 100 Housing Crimp Ramp 5 Ckt
CONN HOUSING, RCPT, 5POS, 2.54MM, NAT;
CONNECTOR, RCPT, 5POS, 1ROW, 2.54MM;

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0010112053
  • 010112053
  • 10-11-2053.
  • 10/11/2053
  • 10112053