TE Connectivity 1445022-5

Connector, Soft Shell; Nylon; Receptacle; Black; 5; Single; 0.118 in.; UL 94V-0
$ 0.252
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1445022-5.

IHS

Datasheet5 pages2 years ago

TE Connectivity

Electro Sonic

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+0.23%

CAD Models

Download TE Connectivity 1445022-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-04-17
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Ditto Hermaphroditic Crimp Housing, Positive Lock, 5 Circuit, Glow-Wire Capable, Natural
Rectangular Power Connector, 5 Contact(s), Hermaphroditic, Crimp Terminal, Hermaphroditic
TE Connectivity1445022-6
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1445022-4
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity3-640441-5
Conn IDC Connector F 5 POS 2.54mm IDT RA Side Entry Cable Mount Box/Carton
Board Connector, 5 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 1445022-5 provided by its distributors.

Connector, Soft Shell; Nylon; Receptacle; Black; 5; Single; 0.118 in.; UL 94V-0
Combination Line Connector, 5 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Connector Housings; 1445022-5; TE CONNECTIVITY; 1; 5; 5; Yes
RECEPTACLE, SINGLE ROW, 5WAY; Product Range: Micro MATE-N-LOK Series; Gender: Receptacle; No. of Positions: 5Ways; Pitch Spacing: 3mm; For Use With: Micro MATE-N-LOK Series Socket Contacts; SVHC: No SVHC (15-Jan-2019); Approva
MICRO MNL RFECEPT HSG SINGLE R Connector & Housing Type: Receptacle Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Contact Retention Within Housing: Without Receptacle Housing Crimp Wire-to-Wire | Standard Rectangular Connector | Part Number: 1445022-5 | Internal Number: 1445022-5 | Alias Number: AMPS-0-1445022-5 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1445022-5.