TE Connectivity 104257-4

Conn Housing, 2.54Mm, Rcpt, 5Positions; |Te Connectivity Amp 104257-4.
$ 0.349
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 104257-4.

TE Connectivity

Datasheet245 pages8 years ago
Datasheet197 pages10 years ago
Datasheet6 pages15 years ago
Datasheet6 pages15 years ago

ShanghaiCT

IHS

HQonline

Electro Sonic

Inventory History

3 month trend:
+18.27%

CAD Models

Download TE Connectivity 104257-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-02-16
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

TE Connectivity1-87499-0
Connector Housing, Rcpt, 5Pos, 2.54Mm; |Te Connectivity Amp 1-87499-0
TE Connectivity3-640441-5
Conn IDC Connector F 5 POS 2.54mm IDT RA Side Entry Cable Mount Box/Carton
TE Connectivity3-640442-5
Conn IDC Connector F 5 POS 2.54mm IDT RA Cable Mount Loose Piece
Board Connector, 5 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Plug
Connector Housing, Receptacle, 5 Contacts, 1 Row, 2.54 mm, 90156 Series, PPO, C-Grid III, Black
Board Connector, 5 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking

Descriptions

Descriptions of TE Connectivity 104257-4 provided by its distributors.

Conn Housing, 2.54Mm, Rcpt, 5Positions; |Te Connectivity Amp 104257-4.
Rectangular Connector Housings; 104257-4; TE CONNECTIVITY; 1; 5; 5; No
2.54mm 1x5P 5 1 With locking buckle P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
Board Connector, 5 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Polarized Lck, Black Insulator, Receptacle
HOUSING, RECEPTACLE, 5WAY; Product Range: AMPMODU MTE Series; Gender: Receptacle; No. of Positions: 5Ways; Pitch Spacing: 2.54mm; For Use With: MTE Contacts; SVHC: No SVHC (27-Jun-2018); Contact Termination: Crimp; Contact Term
05 MTE RCPT HSG SR LATCH .100 Number of Positions:5;Centerline (Pitch):2.54 mm;Centerline (Pitch):.1 in;Termination Method to Wire & Cable:Insulation Displacement Crimp (IDC);Crimp;Number of Rows:1 Housing | 5 2.54 mm .1" Insulation Displacement Crimp (IDC) | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 104257-4.
  • BA104257-4