Molex 51004-0500

Board Connector, 5 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Plug
$ 0.229
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 51004-0500.

TME

Datasheet1 page18 years ago

Molex

JRH Electronics

Master Electronics

element14 APAC

Inventory History

3 month trend:
-16.29%

Supply Chain

Country of OriginUS
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

2.00mm Pitch Mi II System Wire-to-Board Crimp Housing, Single Row, 5 Circuits, Natural
Board Connector, 5 Contact(S), 1 Row(S), Female, 0.079 Inch Pitch, Crimp Terminal, Locking,
2.00mm Pitch, Micro-Latch Receptacle Crimp Housing, Single Row, 6 Circuits, Natural
TE Connectivity173977-5
MT REC HOUSING ASSY CAMP CT CONNECTOR 2mm PITCH | CONN RCPT 5POS IDC 26-28AWG TIN
TE Connectivity173977-4
Conn IDC Connector RCP 4 POS 2mm IDT ST Cable Mount Automotive Bag
TE Connectivity3-640442-5
Conn IDC Connector F 5 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of Molex 51004-0500 provided by its distributors.

Board Connector, 5 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Plug
2.00mm Pitch MicroBlade Wire-to-Board Housing, Friction Lock, 5.80mm Height, 5 Circuits
TERMINAL BLOCK CONNECTOR, PCB, PLUG ASSY,5 POS,2MM, FRICTION LOCK,34-24AWG,500V
Conn Housing RCP 5 POS 2mm Crimp ST Cable Mount Natural MicroBlade™ Bag
CONN HOUSING, RCPT, 5POS, 2MM; Pitch Spacing:2mm; No. of Contacts:5Contacts; Gender:Receptacle; Product Range:MicroBlade 51004 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact Materia

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0510040500
  • 510-04-0500
  • 51004-0500.
  • 51004-0500..
  • 510040500