EDAC 560-003-000-310

EDAC 560-003-000-310 Cable Housing 3 Pins 2.50mm Spacing
$ 0.904
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 560-003-000-310.

Future Electronics

Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet1 page10 years ago

Farnell

Electro Sonic

TME

Inventory History

3 month trend:
-3.94%

Related Parts

TE Connectivity1318123-1
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity1376135-1
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1445049-3
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
Board Connector, 3 Contact(S), 1 Row(S), Male, 0.079 Inch Pitch, Crimp Terminal, Plug
Header Connector, cable Mount, plug,3 Contacts, skt,0.1 Pitch, idc Terminal |Molex 14-44-1203

Descriptions

Descriptions of EDAC 560-003-000-310 provided by its distributors.

EDAC 560-003-000-310 Cable Housing 3 Pins 2.50mm Spacing
Plug Housing, 3Pos, Pbt, Blue; Product Range:E-Seal 560 Series; Gender:Plug; No. Of Positions:3Positions; Pitch Spacing:2.5Mm; For Use With:565 Series Pin Crimp Contacts Rohs Compliant: Yes |Edac 560-003-000-310
Plug housing Cross-section: 0.08...0.52 mm² Temperature range: -40 ... 105 °C Colour: Blue Gender of contacts: Male Housing Material: Polybutylene Terephthalate (PBT) Pitch: 2.5 mm Protection rating: IP67 Series: 560 Poles: 3 Rated current: 3 A

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics