TE Connectivity 1318123-1

TE Connectivity 1318123-1 D-2100 Header Male Vertical 3P Keyed Unshrouded
$ 1.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1318123-1.

IHS

Datasheet5 pages2 years ago

HQonline

Newark

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-25.98%

CAD Models

Download TE Connectivity 1318123-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2000-09-02
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity1376135-1
Conn Shrouded Header (4 Sides) PIN 3 POS 2.5mm Solder RA Thru-Hole Tube
TE Connectivity1376135-2
3 Position Single Row 2.5 mm Pitch Right Angle Header Rectangular Connector
TE Connectivity / AMP1376135-3
Conn Power HDR 3 POS 2.5mm Solder RA Thru-Hole 3 Terminal 1 Port Tube
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid III Tray
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole, TSW Series
Conn Shrouded Header (4 Sides) HDR 3 POS 2.54mm Solder RA Side Entry Thru-Hole SL Tube

Descriptions

Descriptions of TE Connectivity 1318123-1 provided by its distributors.

TE Connectivity 1318123-1 D-2100 Header Male Vertical 3P Keyed Unshrouded
CONN HEADER VERT 3POS 2.5MM / Connector Header Through Hole 3 position 0.098" (2.50mm)
Conn Shrouded Header HDR 3 POS 2.5mm Solder ST Top Entry Thru-Hole Tube
TE Connectivity 2.5mmpitch3pSingle row pin header Wire-to-board connector, Dynamic 2000series, right angle, Through hole mounting
Pitch Spacing:2.5mm; No. of Rows:1Rows; No. of Contacts:3Contacts; Contact Termination Type:Through Hole; Product Range:Dynamic 2000 Series; Contact Material:Copper Alloy; Contact Plating:Gold over Nickel Plated Contacts RoHS Compliant: Yes
DYNAMIC D2100 HDR V ASSY 3P PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.5 mm PCB Mount Header Vertical Wire-to-Board 1 | Header Assembly: Wire-To-Board & 5A & Gold Plated | Part Number: 1318123-1 | Internal Number: 1318123-1 | 2.5 mm | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1318123-1.