Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 51006-0300

Board Connector, 3 Contact(S), 1 Row(S), Male, 0.079 Inch Pitch, Crimp Terminal, Plug
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 51006-0300.

Molex

Datasheet1 page13 years ago

IHS

HQonline

element14 APAC

Master Electronics

Inventory History

3 month trend:
-1.18%

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 3 POS 2mm Solder ST Top Entry Thru-Hole Sherlock™ Bag
2.50mm Pitch, Mini-Lock Plug Crimp Housing, Single Row, Positive Lock, 3 Circuits, Natural
2.00mm Pitch MicroClasp Wire-to-Board Header Single Row Vertical 3 Circuits with PCB Locator
TE Connectivity292253-3
Post Header Assembly, 3 Position, Horizontal, 2mm Pitch, DIP Standard Type
TE Connectivity1735446-3
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator
Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch

Descriptions

Descriptions of Molex 51006-0300 provided by its distributors.

Board Connector, 3 Contact(S), 1 Row(S), Male, 0.079 Inch Pitch, Crimp Terminal, Plug
Conn Housing M 3 POS 2mm Crimp ST Cable Mount Natural Bag
Molex Connector housing, 3road, 2mmPitch, 1line
2.00mm Pitch Wire-to-Wire Plug Housing, 3 Circuits
CONN 2MM WIRE-TO-WIRE PLUG HOUSING 3-POS
2MM PITCH 3 WAY 1 ROW MALE STRAIGHT PCB HOUSING 51006
51006 Housing, Plug, 3 Poles, 1 Rows, 2mm Pitch
Cross Referenced to MOLEX - Part MOL51006-0300
Headers & Wire Housings 2.00MM PLG 03P
Wire-Board Connector, Plug, 3 Position, 2Mm; Pitch Spacing:2Mm; No. Of Contacts:3Contacts; Gender:plug; Product Range:51006 Series; Contact Termination Type:-; No. Of Rows:1Rows; Contact Plating:-; Contact Material:-; Colour:natural Rohs Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 051006-0300
  • 0510060300
  • 51006-0300.
  • 51006-0300..
  • 510060300