TE Connectivity 1376135-1

Conn Shrouded Header (4 Sides) PIN 3 POS 2.5mm Solder RA Thru-Hole Tube
$ 1.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1376135-1.

IHS

Datasheet5 pages2 years ago
Datasheet1 page0 years ago

Farnell

HQonline

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+17.47%

CAD Models

Download TE Connectivity 1376135-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2000-09-21
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity1318123-1
TE Connectivity 1318123-1 D-2100 Header Male Vertical 3P Keyed Unshrouded
TE Connectivity1376135-2
3 Position Single Row 2.5 mm Pitch Right Angle Header Rectangular Connector
TE Connectivity / AMP1376135-3
Conn Power HDR 3 POS 2.5mm Solder RA Thru-Hole 3 Terminal 1 Port Tube
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid III Tray
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole, TSW Series
Conn Shrouded Header (4 Sides) HDR 3 POS 2.54mm Solder RA Side Entry Thru-Hole SL Tube

Descriptions

Descriptions of TE Connectivity 1376135-1 provided by its distributors.

Conn Shrouded Header (4 Sides) PIN 3 POS 2.5mm Solder RA Thru-Hole Tube
TE Connectivity 2.5mmpitch3pSingle row pin header Wire-to-board connector, Dynamic 2000series, right angle, Through hole mounting
CONNECTOR, HEADER, THT, R/A, 3WAY; Product Range: Dynamic D-2100S Series; Gender: Header; No. of Positions: 3Ways; Pitch Spacing: 2.5mm; For Use With: -; SVHC: No SVHC (27-Jun-2018); Connector Mounting: PCB Mount; Contact Mater
DYNAMIC D2100 HDR H ASSY 3P X PdNi PL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Horizontal Connector System: Wire-to-Board Number of Positions: 3 Number of Rows: 1 PCB Mount Header Horizontal Wire-to-Board 3 | Ampseal Header | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 13761351