Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1445049-3

Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
$ 0.206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1445049-3.

IHS

Datasheet5 pages2 years ago

element14 APAC

Sager Electronics

JRH Electronics

Master Electronics

Inventory History

3 month trend:
+9.15%

CAD Models

Download TE Connectivity 1445049-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2001-11-19
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity770331-1
Connector, Soft Shell; 250 VAC; 7 A (Max.); Plug; Nylon; Natural; 3; 0.062 in.
TE Connectivity1969442-3
3 Position 1 Row 2.5 mm Wire-Board Economy Power Connector Plug Housing
TE Connectivity1565082-1
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
Connector Wire to Board Header 3 Position 2.54mm Solder Straight Thru-Hole (Color may vary)
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
Connector Housing, Plug, 3 Contacts, 1 Row, 3 mm, 43640 Series, Nylon, Micro-Fit 3.0, Black

Descriptions

Descriptions of TE Connectivity 1445049-3 provided by its distributors.

Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
PLUG HOUSING, 3POS, NYLON 66/6, BLACK; Product Range: Micro MATE-N-LOK Series; Gender: Plug; No. of Positions: 3Ways; Pitch Spacing: 3mm; For Use With: AMP Micro MATE-N-LOK Series Pin Contacts; SVHC: No SVHC (15-Jan-2018)
FREE HANG SNGL ROW HSG 3 POS Connector & Housing Type: Plug Connector Product Type: Housing Mating Alignment: With Mating Alignment Type: Polarization Mating Retention: With Plug Housing With Polarization | Standard Rectangular Connector | Part Number: 1445049-3 | Internal Number: 1445049-3 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1445049-3 .
  • 1445049-3.