EDAC 560-002-000-410

E-Seal 560 Series 2 Position 2.5 mm Pitch Wire to Wire Blue Waterproof Socket
$ 0.506
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 560-002-000-410.

Farnell

Datasheet2 pages10 years ago

Electro Sonic

TME

Future Electronics

Inventory History

3 month trend:
-14.80%

Related Parts

TE Connectivity3-640440-2
CONN RCPT 2POS IDC 22AWG TIN / 2 Position Rectangular Receptacle Connector IDC Tin 22 AWG
TE Connectivity3-640441-2
Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Automotive Bag/Box
TE Connectivity3-643814-2
Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Loose Piece
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Connector Housings; 5023510200; MOLEX; 1; 2; Natural, White; Right Angle
Ditto Hermaphroditic Crimp Housing, Positive Lock, 2 Circuit, Glow-Wire Capable, Natural

Descriptions

Descriptions of EDAC 560-002-000-410 provided by its distributors.

E-Seal 560 Series 2 Position 2.5 mm Pitch Wire to Wire Blue Waterproof Socket
Rcpt Housing, 2Pos, Pbt, Blue; Product Range:E-Seal 560 Series; Gender:Receptacle; No. Of Positions:2Ways; Pitch Spacing:2.5Mm; For Use With:565 Series Socket Crimp Contacts; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Edac 560-002-000-410
Gender = Socket / Poles = 2 / Rows = 1 / Pitch mm = 2.5 / Series = 560 / Housing Material = Polybutylene Terephthalate (PBT) / Flammability Rating = UL 94V-0 / Lockable = No / Polarised = Yes / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -40

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics