Molex 150201-0002

Connector Housing, Hermaphroditic, 2 Contacts, 1 Row, 3 mm, 150201 Series, Nylon, Ditto, White
$ 0.093
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 150201-0002.

Master Electronics

Datasheet1 page7 years ago

JRH Electronics

Molex

element14 APAC

TME

Inventory History

3 month trend:
-3.57%

Supply Chain

Country of OriginIN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2016-02-25
Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp Terminal, Hermaphroditic
TE Connectivity3-640440-2
CONN RCPT 2POS IDC 22AWG TIN / 2 Position Rectangular Receptacle Connector IDC Tin 22 AWG
TE Connectivity3-640441-2
Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Automotive Bag/Box
TE Connectivity3-643814-2
Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Loose Piece
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 2 Contacts, 1 Row, 2.54 mm, 7880 Series, Nylon, KK 254, White

Descriptions

Descriptions of Molex 150201-0002 provided by its distributors.

Connector Housing, Hermaphroditic, 2 Contacts, 1 Row, 3 mm, 150201 Series, Nylon, Ditto, White
Ditto Hermaphroditic Crimp Housing, Positive Lock, 2 Circuit, Glow-Wire Capable, Natural
Hermaphroditic£¬Latch Lock£¬Non-Gendered£¬Self Mating 1 2pin Non-Gendered Crimping Natural color wire mounting£¬free hanging£¬Through hole mounting
Connector Housing, Plug, Rcpt, 2Pos; Product Range:Ditto 150201 Series; Gender:Plug, Receptacle; No. Of Positions:2Ways; Pitch Spacing:3Mm; For Use With:Molex Ditto 150185, 150197 & 150200 Series Hermaphroditic Contacts; Svhc:No Svhcrohs Compliant: Yes |Molex 150201-0002

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 150201-0002.
  • 1502010002