Molex 502351-0200

Rectangular Connector Housings; 5023510200; MOLEX; 1; 2; Natural, White; Right Angle
$ 0.202
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 502351-0200.

Upverter

Datasheet1 page4 years ago
Technical Drawing3 pages6 years ago

Sager Electronics

HQonline

Molex

Master Electronics

Inventory History

3 month trend:
+0.72%

CAD Models

Download Molex 502351-0200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-01-19
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Board Connector, 2 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Plug
Connector Housing, Receptacle, 2 Contacts, 1 Row, 2 mm, 51382 Series, Nylon, MicroClasp, White
Connector Housing, XH Series, 2 Positions, 2.50mm, 250V, 30-22 AWG, Crimp, In-Line, Natural
Connector Housing, XH Series, 4 Positions, 2.50mm, 250V, 30-22 AWG, Crimp, In-Line, Natural
Connector Housing, XH Series, 12 Positions, 2.50mm, 250V, 30-22 AWG, Crimp, In-Line, Natural
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal

Descriptions

Descriptions of Molex 502351-0200 provided by its distributors.

Rectangular Connector Housings; 5023510200; MOLEX; 1; 2; Natural, White; Right Angle
DuraClik Wire-to-Board Receptacle Housing, Single Row, 2 Circuits, Natural
CONN HOUSING, RCPT, 2POS, 2MM, NATURAL; Pitch Spacing:2mm; No. of Contacts:2Contacts; Gender:Receptacle; Product Range:DuraClik 502351 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 502351-0200.
  • 502351-0200..
  • 5023510200