TE Connectivity 3-643814-2

Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Loose Piece
$ 0.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-643814-2.

Sager Electronics

Datasheet66 pages8 years ago
Technical Drawing1 page8 years ago

IHS

Master Electronics

TE Connectivity

Newark

Inventory History

3 month trend:
+16.97%

CAD Models

Download TE Connectivity 3-643814-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.126
$ 0.066
Stock
1,487,130
113,764
Authorized Distributors
6
5
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
2
2
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-27
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity3-643813-2
TE Connectivity IDC Connector, MTA-100 Series, Receptacle, 2 Ch, 2.54mm Pitch, Wire Mount
TE Connectivity / AMP3-644564-2
Board Connector, 2 Contact(S), 1 Row(S), Female, 0.1 Inch Pitch, Idc Terminal, Locking, Blue
TE Connectivity3-641537-2
Conn IDC Connector RCP 2 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity / AMP3-641653-2
Conn IDC Connector RCP 2 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity / AMP3-641656-2
Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, Green Insulator, Receptacle
TE Connectivity3-640440-2
CONN RCPT 2POS IDC 22AWG TIN / 2 Position Rectangular Receptacle Connector IDC Tin 22 AWG

Descriptions

Descriptions of TE Connectivity 3-643814-2 provided by its distributors.

Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Loose Piece
Avnet Japan
TE Connectivity 3-643814-2 Closed Connector Female Shrouded 2P White 24AWG
CONNECTOR RECEPTACLE, FEMALE, 1 ROW, 2 CONTACTS, CABLE MOUNT, MTA-100 SERIES
CONNECTOR, RCPT, 2POS, 1ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 2Contacts; Gender: Receptacle; Product Range: MTA-100 Series; Contact Termination Type: IDC / IDT; No. of Rows: 1Rows; Contact Plating: Tin Plated Con
Wire-Board Connector Receptacle, 2 Position, 2.54Mm; Idc Connector Type:Idc Receptacle; Contact Gender:Female; Pitch Spacing:2.54Mm; No. Of Rows:1 Row; No. Of Contacts:2Contacts; Connector Mounting:Cable Mount; Body Material:Nylon Rohs Compliant: Yes |Amp Te Connectivity 3-643814-2.
02P MTA100 CONN ASSY POL RIB Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: With Mating Alignment Type: Polarization Mating Retention: With Receptacle Connector Assembly With Polarization | Nylon Tin Plated Receptacle: 2.54 Mm & With Mating Alignment & Mta 100 | Part Number: 3-643814-2 | Internal Number: 3-643814-2 | 02P MTA100 CONN ASSY POL RIB Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: With Mating Alignment Type: Polarization Mating Retention: With Receptacle Connector Assembly With Polarization | Nylon Tin Plated Receptacle: 2.54 Mm & With Mating Alignment & Mta 100 | Part# 3-643814-2 | MTA 100

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-643814-2.