Eclipse Magnetics E844

ECLIPSE MAGNETICS E844 Alnico Rectangular Bar Magnets E844, Weight: 0.07lb, PK5
$ 9.83
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eclipse Magnetics E844.

Newark

Datasheet8 pages24 years ago

Inventory History

3 month trend:
-71.79%

Related Parts

Keystone8405
Standoff Hex M/F 4-40-THD 6.4mm-A/F 4.7mm-LG Aluminum ASTM B211 Clear Iridite
Keystone2204
STANDOFF, 1/4 HEX, FEMALE, THREADED 4-40, LENGTH .750, ALUM/CLEAR IRIDITE
Keystone1813
Threaded Aluminum Female Hex Standoff 6 - 32 Thread Length 0.625 inch
Bud IndustriesBPA-1505
BOTTOM PLATE, CHASSIS, AC-430, AC-431, AC-1405, ALUMINUM, 0.040 IN., 0.187 IN.
Hammond1434-10
BOTTOM PLATE,1444-9 AND 14; Accessory Type:Bottom Plate; SVHC:No SVHC (18-Jun-2012)
Hammond1434-12
Bottom Plate for Aluminum Chassis Aluminum Chassis Cover 7 X 5

Descriptions

Descriptions of Eclipse Magnetics E844 provided by its distributors.

ECLIPSE MAGNETICS E844 Alnico Rectangular Bar Magnets E844, Weight:0.07lb, PK5
Bar Magnet, Rect, Pair; Depth:5Mm; Length:20Mm; Width:10Mm; Product Range:-; Svhc:No Svhc (07-Jul-2017); External Depth:5Mm; External Width:10Mm; Height:5Mm; Material:Alcomax Iii Rohs Compliant: Yes |Eclipse Magnetics E844
ALNICO RECTANGULAR BAR 20X10X5MM

Manufacturer Aliases

Eclipse Magnetics has several brands around the world that distributors may use as alternate names. Eclipse Magnetics may also be known as the following names:

  • Eclipse Magnetics Ltd