What’s new: Find the right parts faster with our redesigned experience

Learn more

Keystone 8405

Standoff Hex M/F 4-40-THD 6.4mm-A/F 4.7mm-LG Aluminum ASTM B211 Clear Iridite
$ 0.522

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 8405.

element14 APAC

Datasheet1 page13 years ago

element14

Farnell

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-100%

Related Parts

Keystone8418
Standoff Hex M/F 6-32-THD 6.4mm-A/F 6.4mm-LG Aluminum ASTM B211 Clear Iridite
Keystone8428
Standoff Hex M/F 8-32-THD 6.4mm-A/F 9.5mm-LG Aluminum ASTM B211 Clear Iridite
Keystone8431
Standoff Hex M/F 8-32-THD 6.4mm-A/F 9.5mm-LG Aluminum ASTM B211 Clear Iridite

Descriptions

Descriptions of Keystone 8405 provided by its distributors.

Standoff Hex M/F 4-40-THD 6.4mm-A/F 4.7mm-LG Aluminum ASTM B211 Clear Iridite
1.00 inch Length Male/Female Threaded Standoff 4-40 Thread Aluminum
STANDOFF, 1/4 HEX, M-F, THREADED 4-40, LENGTH 1.00, ALUM/CLEAR IRIDITE
STANDOFF; Material:Aluminium; Thread Size (Imp):4-40
Standoff, Aluminum, 4-40, 25.4Mm; Standoff Material:Aluminum; Thread Size - Metric:-; Thread Size - Imperial:4-40; Standoff Type:Hex Female; Body Length:25.4Mm; Overall Length:30.1Mm; External Width:6.4Mm; Spacer Plating:Iridite Rohs Compliant: Yes |Keystone 8405
Spacers and Standoffs AL 1.000 M/F THRD
4-40 ALUMINUM MALEFEMALE THREA

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8405..