Hammond 1434-10

BOTTOM PLATE, 1444-9 AND 14; Accessory Type: Bottom Plate; SVHC: No SVHC (18-Jun-2012)
$ 4.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1434-10.

Farnell

Datasheet1 page13 years ago

Newark

Electro Sonic

element14

Burklin Elektronik

Inventory History

3 month trend:
-16.94%

Related Parts

Hammond1434-8
BOTTOM PLATE,1444-8; Accessory Type:Bottom Plate; SVHC:No SVHC (18-Jun-2012)
Hammond1434-12
Hammond 1434-12 Chassis Bottom Panel 178 x 127mm Aluminium Natural
Hammond1434-14
BOTTOM PLATE,1444-14; Accessory Type:Bottom Plate; SVHC:No SVHC (18-Jun-2012)
Bud IndustriesBPA-1592
Plastibox Style A Gray PT-11372-G, Plastibox Style A Gray (2.5 X 2.3 X 3.6 In)
Bud IndustriesBPA-1593
PLATE, BOTTOM, AC-406, ALUMINUM, 0.040 IN., 0.187 IN., 0.781 IN., NATURAL
Bud IndustriesBPA-1523
Fiberglass Box PTS-25323, PC+10% Fiberglass Box (7.1 X 3.2 X 3.4 In)

Descriptions

Descriptions of Hammond 1434-10 provided by its distributors.

BOTTOM PLATE,1444-9 AND 14; Accessory Type:Bottom Plate; SVHC:No SVHC (18-Jun-2012)
Bottom plate for aluminum chassis ALUMINUM CHASSIS COVER 8X4 Hammond PN 1434-10 : UPC [623980494203] Color: Natural Aluminum
Bracket Material = Aluminium / Width mm = 101.6 / Bracket Colour = Aluminium / Fixing Type = Screw / Mounting Plate Type = Bottom Plate / Length mm = 203.2 / Depth mm = 1
BOTTOM PLATE,1444-9 AND 14; Plate Type: Bottom; Plate Material: Aluminium; Plate Colour: Natural; For Use With: 1444-9 and 1444-10 Chassis Enclosures; External Depth - Metric: 101.6mm; External Width - Metric: 203.2mm; Externa

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1434-10.
  • 1434-10..