Hammond 1434-12

Chassis Bottom Plate Aluminum Natural 0.04 in. thick 7 in. W x 5 in. D x 2 in. H
$ 4.575
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1434-12.

Master Electronics

Datasheet1 page13 years ago

element14

Burklin Elektronik

Electro Sonic

TME

Inventory History

3 month trend:
-15.11%

Related Parts

Hammond1434-14
Chassis Bottom Plate Aluminum Natural 0.04 in. thick 9 in. W x 5 in. D x 2 in. H
Hammond1434-10
BOTTOM PLATE,1444-9 AND 14; Accessory Type:Bottom Plate; SVHC:No SVHC (18-Jun-2012)
Hammond1434-8
Chassis Bottom Plate Aluminum Natural 0.04 in. thick 6 in. W x 4 in. D x 2 in. H
Bud IndustriesBPA-1592
Plastibox Style A Gray PT-11372-G, Plastibox Style A Gray (2.5 X 2.3 X 3.6 In)
Bud IndustriesBPA-1593
PLATE, BOTTOM, AC-406, ALUMINUM, 0.040 IN., 0.187 IN., 0.781 IN., NATURAL
Bud IndustriesBPA-1518
PLATE, BOTTOM, AC-1418, ALUMINUM, 0.040 IN., 0.187 IN., 0.781 IN., NATURAL

Descriptions

Descriptions of Hammond 1434-12 provided by its distributors.

Chassis Bottom Plate Aluminum Natural 0.04 in. thick 7 in. W x 5 in. D x 2 in. H
Hammond 1434-12 Chassis Bottom Panel 178 x 127mm Aluminium Natural
COVER, ALUMINUM, NATURAL, 7X5IN, FITS 1444-12, 1444 SERIES
Bottom Mounting Plate 177.8x1x127mm Aluminium
END PLATE, ALUMINIUM, NATURAL, ENCLOSURE; Plate Type: Bottom; Plate Material: Aluminium; Plate Colour: Natural; For Use With: Hammond 1444-12, 1444-12CWW, 1444-753 Aluminium Enclosures; External Depth - Metric: 127mm; Externa

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1434-12.
  • 1434-12..