Bud Industries BPA-1505

Bottom Plate, Chassis, AC-430, AC-431, AC-1405, Aluminum, 0.040 in., 0.187 in.
$ 5.14

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries BPA-1505.

JRH Electronics

Datasheet1 page25 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.17%

Related Parts

Bud IndustriesBPA-1504
BOTTOM PLATE, CHASSIS, AC-430, AC-431, AC-1405, ALUMINUM, 3.875X4.875
Bud IndustriesBPA-1502
Bud Industries BPA-1502 Chassis Bottom Plate, 4.5 x 3.5 in, Aluminum, Natural, 0.04 in Thick
Bud IndustriesBPA-1590
Bud BPA-1590 Chassis Bottom Plate Aluminum Natural 4.88 in. H x 9.38 in. W
Hammond14A0705
Back Panel Enclosure; Aluminum; Natural; WxH: 4.88 x 6.75 in.
Hammond1434-54
Hammond 1434-54 Chassis Bottom Panel 127 x 102mm Aluminium Natural
Hammond1434-4535
Hammond 1434-4535 Chassis Bottom Panel 114 x 89mm Aluminium Natural

Descriptions

Descriptions of Bud Industries BPA-1505 provided by its distributors.

BOTTOM PLATE, CHASSIS, AC-430, AC-431, AC-1405, ALUMINUM, 0.040 IN., 0.187 IN.
CHASSIS BOTTOM PLATE; Plate Type:Bottom; Plate Material:Aluminum; Plate Color:Natural; For Use With:AC-420, AC-431, AC-1405 Aluminum Chassis; External Depth - Metric:98.3mm; External Width - Metric:149.1mm; Product Range
Chassis Bottom Plate; Tipo De Accesorio:Chassis Bottom Plate; Para Usar Con:Ac-420, Ac-431, Ac-1405 Aluminum Chassis; Anchura Externa:5.875"; Color De La Carcaza:Interminado; Envolvente, Material:Aluminio; Espesor De Pared:0.04" |Bud Industries BPA-1505

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • BPA-1505.
  • BPA1505