Radial fan DC Temperature range: -20 ... 70 °C Voltage: 12...26.4 VDC Weight: 170 g Bearing: Ball Bearing Fan type: Radial Fan Termination: Stranded Wire 2-Pin Connecting cable: 310 mm Power consumption max.: 14 W Rated voltage: 24 VDC Revolution speed: 4500 rpm