What’s new: Find the right parts faster with our redesigned experience

Learn more

Orion OD6025-24HB

DC Fan Axial Ball Bearing 24V 15V to 26.4V 25CFM 30dB 60 X 60 X 25mm High Speed

$ 8.884
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Orion OD6025-24HB.

Future Electronics

Datasheet1 page10 years ago
Datasheet1 page16 years ago
Datasheet1 page0 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Factory Futures

Mouser

Inventory History

3 month trend:
+227%

Supply Chain

Country of OriginCHINA
Harmonized Tariff Schedule (HTS) Code8414.59.6590
Introduction Date2025-03-27
Lifecycle StatusProduction (Last Updated: 5 days ago)

Related Parts

AXIAL FAN, BALL, 18CFM, 30DB, 0.09A, 24V; Supply Voltage VDC:24V; Fan Frame Type:Square;
60 mm x 60 mm x 15 mm Tube Axial Fan 24 VDC Ball Bearing 20.2CFM 32.4dBA 12" Wires
DC FAN, 24V, 60X60X25MM, 23.5CFM, 1.8W, 34.5DBA, 4500RPM, WIRE LEADS
DC Fan Axial Ball Bearing 24V 12V to 27.6V 16.9CFM 22.5dB 60 X 60 X 25mm
DC Fan Axial Ball Bearing 24V 12V to 27.6V 19.8CFM 26.5dB 60 X 60 X 25mm
DC Fans DC Axial Fan, 60x60x25mm, 24VDC, 19.8CFM, Flange Mount, Lead Wires

Descriptions

Descriptions of Orion OD6025-24HB provided by its distributors.

DC Fan Axial Ball Bearing 24V 15V to 26.4V 25CFM 30dB 60 X 60 X 25mm High Speed
60x60x25mm Tubeaxial Fan 24 VDC Brushless Ball Bearing 12" Wires 25 CFM
AXIAL FAN, 24CFM, 33DB, 24VDC, 60X25MM;; AXIAL FAN, 24CFM, 33DB, 24VDC, 60X25MM; Supply Voltage VDC: 24V; Fan Frame Type: Square; Fan Frame Size: 60mm; External Depth: 25mm; Bearing Type: Ball Bearing; Air Flow - CFM: 24CFM; N
0.50mm Pitch Premo-Flex FFC Jumper Same Side Contacts (Type A) 40 Circuits 0.051m Cable Length 0.22mm Cable Thickness Tin(Sn) Plating
Current Rating Max. mA = 120 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 4500 / Flow Rate m³/h = 40.8 / Width mm = 60 / Power Connection Type = 2-Pin Stranded Wire / Height mm = 60 / Nominal Voltage V = 24 / Noise Level dBA = 33 / Depth mm = 25

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • KNIGHT ELECTRONICS INC
  • ORION / KNIGHT
  • Knight/Orion Fans
  • Knight Electronics Orion

Part Number Aliases

This part may be known by these alternate part numbers:

  • OD6025-24HB.