EBM-Papst RLF100-11/14

Fan Blower, Centrifugal, 24 VDC, DC, 127 mm, 25 mm, 37.7 CFM
$ 86.305
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst RLF100-11/14.

IHS

Datasheet4 pages9 years ago

TME

Sager Electronics

JRH Electronics

element14 APAC

Inventory History

3 month trend:
-9.73%

Supply Chain

Country of OriginGermany
Introduction Date2016-06-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

DC Fan Ball Bearing 24V 0.19A 4.6W 5100RPM 49CFM 45dB Flange Mount
EBM-Papst8314H
DC Fan Axial Ball Bearing 24V 12V to 28V 47.1CFM 48dB 80 X 80 X 32mm High Speed
EBM-Papst8314HU
DC Fans Tubeaxial Fan, 80x80x32mm, 24VDC, 47.1CFM, 6.2W, 5000RPM, Ball Bearing, IP68
EBM-PapstRL65-21/14H
Fan Blower, Centrifugal, 24 VDC, DC, 93.5 mm, 33 mm, 35.9 CFM
60 mm x 60 mm x 25 mm Tube Axial Fan 24 VDC Ball Bearing 32CFM 32dBA 12" Wires
DC Fans DC Axial Fan, 80x20mm, 24VDC, 44CFM, Flange, Lead Wires

Descriptions

Descriptions of EBM-Papst RLF100-11/14 provided by its distributors.

Fan Blower, Centrifugal, 24 VDC, DC, 127 mm, 25 mm, 37.7 CFM
Blower Fan; DC; 24VDC; 127x127x25mm; 1.07m3/min; 64.0dB.
EBM-PAPST RLF100-11/14 Compact Blower, Round, 24V DC, 37.7 cfm cfm, 5 in W.
CENTRIFUGAL BLOWER, 24VDC, 127X25MM, FLATPAC, 37.7CFM, 8W, 60DBA, RLF100 SERIES
DC Blower Centrifugal Ball Bearing 24V 16V to 30V 37.7CFM 60dB
BLOWER, RADIAL, 127mm, 24VDC; Blower Type:Flatpak; Supply Voltage:24V; Current Type:DC; Fan Frame Size:127mm; External Depth:25mm; Flow Rate
Blower Temperature range: -20 ... 75 °C Voltage: 16...30 VDC Weight: 320 g Bearing: Ball Bearing Termination: Single Strands Connecting cable: 310 mm Power consumption max.: 8 W Pressure: 180 Pa Rated voltage: 24 VDC Revolution speed: 5100 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • RLF 100-11/14
  • RLF100-11/14.
  • RLF100-11/14..