Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EBM-Papst 8314

DC axial fan, 24 V, 80 x 80 x 32 mm, 52 m³/h, 35 dB, ball bearing, ebm-papst, 8314
$ 50.12
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 8314.

IHS

Datasheet4 pages7 years ago
Datasheet1 page27 years ago

Burklin Elektronik

Newark

Sager Electronics

element14 APAC

Inventory History

3 month trend:
-3.58%

Supply Chain

Country of OriginGermany
Introduction Date2003-05-20
Lifecycle StatusEOL (Last Updated: 6 months ago)
LTB Date2026-12-11

Related Parts

DC Fan Axial Ball Bearing 24V 40CFM 35dB 80 × 80 × 25mm FG Signal/RD Signal/PWM
EBM-Papst8414NM
DC Fan Axial Ball Bearing 24V 18V to 28V 34.1CFM 27dB 80 X 80 X 25.4mm Middle Speed
EBM-Papst8414N
ebm DC axial fan 8400 N, 80 x 80 x 25mm, 24 V dc, air flow volume69m³/h, speed3100rpm
80 mm x 80 mm x 25 mm Tube Axial Fan 24 VDC Ball Bearing 40.1CFM 33dBA 12" Wires Tach Output
DC Fan Axial Ball Bearing 24V 15V to 27.6V 34.6CFM 32.5dB 80 X 80 X 20mm
EBM-Papst8314HL
DC Fan Axial Ball Bearing 24V 12V to 31.5V 39.4CFM 43dB 80 X 80 X 32mm Low Speed

Descriptions

Descriptions of EBM-Papst 8314 provided by its distributors.

DC axial fan, 24 V, 80 x 80 x 32 mm, 52 m³/h, 35 dB, ball bearing, ebm-papst, 8314
DC Fan Axial Ball Bearing 24V 12V to 31.5V 31.8CFM 35dB 80 X 80 X 32mm Alarm
ebm DC Axial Fan 8300, 80 × 80 × 32mm, 24V DC, 54m³/h Airflow, 3300rpm
FAN, 80MM, 24VDC; Supply Voltage: 24V; Current Type: DC; Fan Frame Size: 80mm; External Depth: 32mm; Noise Rating: 36dBA; Flow Rate - Imperial: 31.8cu.ft/min; Flow Ra; Available until stocks are exhausted Alternative available
Axial Fan, 80Mm, 24Vdc; Rango De Producto:Serie 8300; Tensión De Alimentación:24Vdc; Tamaño Del Marco Del Ventilador:80Mm; Profundidad Externa:32Mm; Rango De Flujo - Imperial:31.8Cu.ft/Min; Rango De Flujo - Métrico:54M³/H |Ebm-Papst 8314
Operating Voltage Max. V = 31.5 / Operating Voltage Min. V = 12 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 3300 / Flow Rate m³/h = 54 / Width mm = 80 / Power Connection Type = 2-Pin Stranded Wire / Height mm = 80 / Nominal Voltage V = 24 / Noise Level dBA = 36 / Depth mm = 32

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8314.
  • 8314..