Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EBM-Papst 8314HL

DC Fan Axial Ball Bearing 24V 12V to 31.5V 39.4CFM 43dB 80 X 80 X 32mm Low Speed
$ 50.225
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 8314HL.

JRH Electronics

Datasheet4 pages10 years ago

IHS

Farnell

Sager Electronics

Newark

Inventory History

3 month trend:
+10.92%

Supply Chain

Country of OriginGermany
Introduction Date2003-05-20
Lifecycle StatusEOL (Last Updated: 6 months ago)
LTB Date2026-12-11

Related Parts

EBM-Papst8314
DC Fan Axial Ball Bearing 24V 12V to 31.5V 31.8CFM 35dB 80 X 80 X 32mm Alarm
DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 50CFM 42dB 80.5 X 80.5 X 32mm High Speed
DC Fan Axial Ball Bearing 24V 40CFM 35dB 80 × 80 × 25mm FG Signal/RD Signal/PWM
EBM-Papst8414NH
DC Fan Axial Ball Bearing 24V 18V to 26V 46.5CFM 37dB( 80 X 80 X 25.4mm) High Speed
EBM-Papst8314H
DC Fan Axial Ball Bearing 24V 12V to 28V 47.1CFM 48dB 80 X 80 X 32mm High Speed
80 mm x 80 mm x 25 mm Tube Axial Fan 24 VDC Ball Bearing 40.1CFM 33dBA 12" Wires Tach Output

Descriptions

Descriptions of EBM-Papst 8314HL provided by its distributors.

DC Fan Axial Ball Bearing 24V 12V to 31.5V 39.4CFM 43dB 80 X 80 X 32mm Low Speed
ebm Fans DC Axial Fan 8300, 80mm × 80mm × 32mm, 24V DC, 67m³/h, 4200rpm
AXIAL FAN, 80MM, 24VDC; Product Range:8300 Series; Supply Voltage:24VDC; Fan Frame Size:80mm; External Depth:32mm; Flow Rate - Imperial:18.8cu.ft/min; Flow Rate - Metric:67m /h; Noise Rating:43dBA; Bear
AXIAL FAN, 80MM, 24VDC; Supply Voltage VDC: 24V; Fan Frame Type: Square; Fan Frame Size: 80mm; External Depth: 32mm; Bearing Type: Ball Bearing; Air Flow - CFM: 39.4CFM; Noise Rating: 43dBA; Power Rating: 1W; 08R0714
Axial Fan, 80Mm, 24Vdc; Rango De Producto:Serie 8300; Tensión De Alimentación:24Vdc; Tamaño Del Marco Del Ventilador:80Mm; Profundidad Externa:32Mm; Rango De Flujo - Imperial:18.8Cu.ft/Min; Rango De Flujo - Métrico:67M³/H |Ebm-Papst 8314HL

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8314 HL
  • 8314HL .
  • 8314HL.